Part Details for IM2400-00001 by Pelican Products Inc
Results Overview of IM2400-00001 by Pelican Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IM2400-00001 Information
IM2400-00001 by Pelican Products Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
| CO-174BNCX200-001.5 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-001.5 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 1.5ft | |
| FO-DLSCDLLC00-001 | Amphenol Cables on Demand | Amphenol FO-DLSCDLLC00-001 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 1m |
Price & Stock for IM2400-00001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant |
3 In Stock |
|
$238.4400 / $252.7900 | Buy Now |
|
|
Master Electronics | COO: United States RoHS: Compliant |
3 In Stock |
|
$238.4400 / $252.7900 | Buy Now |