Part Details for IMC1210EBR47M by Vishay Intertechnologies
Overview of IMC1210EBR47M by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210EBR47M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4255
|
Newark | Inductor, powdered Iron,470Nh,20+% Tol,20-% Tol,1210-Case |Vishay IMC1210EBR47M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5690 / $0.7180 | Buy Now |
DISTI #
IMC1210EBR47M
|
Avnet Americas | Ind Chip Molded Wirewound 470nH 20% 25.2MHz 30Q-Factor Powdered Iron 450mA 1210 Bulk - Bulk (Alt: IMC1210EBR47M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3159 / $0.6912 | Buy Now |
DISTI #
70-IMC1210EBR47M
|
Mouser Electronics | RF Inductors - SMD IMC-1210 .47 20% EB E3 RoHS: Compliant | 0 |
|
$0.5820 / $1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5380 | Buy Now |
DISTI #
IMC1210EBR47M
|
Avnet Americas | Ind Chip Molded Wirewound 470nH 20% 25.2MHz 30Q-Factor Powdered Iron 450mA 1210 Bulk - Bulk (Alt: IMC1210EBR47M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3159 / $0.6912 | Buy Now |
Part Details for IMC1210EBR47M
IMC1210EBR47M CAD Models
IMC1210EBR47M Part Data Attributes:
|
IMC1210EBR47M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210EBR47M
Vishay Intertechnologies
General Purpose Inductor, 0.47uH, 20%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | IRON | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |