Filter Your Search
1 - 2 of 2 results
|
IMC1210EBR47M
Vishay Intertechnologies
|
$0.9637 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 500 mΩ | 20 % | YES | 25.2 MHz | 450 mA | 220 MHz | IRON | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Molded | 2 | SMT | Bulk | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | |||||
|
IMC1210EBR47M
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 500 mΩ | 20 % | YES | 25.2 MHz | 450 mA | 220 MHz | IRON | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Molded | 2 | SMT | Bulk | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY DALE | 1210 | unknown | EAR99 | 8504.50.80.00 |