Part Details for IMH21T110 by ROHM Semiconductor
Overview of IMH21T110 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMH21T110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMH21T110CT-ND
|
DigiKey | TRANS PREBIAS DUAL NPN SMT6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.1590 / $0.5500 | Buy Now |
DISTI #
IMH21T110
|
Avnet Americas | Trans Digital BJT NPN 20V 600mA 6-Pin SMT T/R - Tape and Reel (Alt: IMH21T110) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
DISTI #
755-IMH21T110
|
Mouser Electronics | Digital Transistors TRANS DIGI BJT NPN 20V 600MA 6PIN RoHS: Compliant | 648 |
|
$0.1510 / $0.5500 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased TRANS DIGI BJT NPN 20V 600MA 6PIN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1550 / $0.1660 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 20V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 2240 |
|
$0.2640 / $0.6600 | Buy Now |
DISTI #
IMH21T110
|
TME | Transistor: NPN x2, bipolar, BRT, 20V, 0.6A, 300mW, SC74,SOT457 Min Qty: 3 | 0 |
|
$0.1350 / $0.2830 | RFQ |
|
Ameya Holding Limited | IMH21T110 双 NPN 数字晶体管, 600 mA, Vce=20 V, 电阻比:10 kΩ, 6针 SC-74封装 Min Qty: 1 | 3000-Authorized Distributor |
|
$0.1509 / $0.4606 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2800 |
|
$0.1320 / $0.2010 | Buy Now |
Part Details for IMH21T110
IMH21T110 CAD Models
IMH21T110 Part Data Attributes:
|
IMH21T110
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMH21T110
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, SMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-74 | |
Package Description | SMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 820 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for IMH21T110
This table gives cross-reference parts and alternative options found for IMH21T110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMH21T110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMH20TR1G | 600mA, 15V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, SC-74R, 6 PIN | Rochester Electronics LLC | IMH21T110 vs IMH20TR1G |
IMH23T110 | Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, SMT6, 6 PIN | ROHM Semiconductor | IMH21T110 vs IMH23T110 |
IMH2AT109 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | ROHM Semiconductor | IMH21T110 vs IMH2AT109 |
IMH3A | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | ROHM Semiconductor | IMH21T110 vs IMH3A |
IMH20T110 | Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, SMT6, SC-74, 6 PIN | ROHM Semiconductor | IMH21T110 vs IMH20T110 |
IMH3AT109 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | ROHM Semiconductor | IMH21T110 vs IMH3AT109 |
IMH20T1G | TRANSISTOR 600 mA, 15 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-74, 6 PIN, BIP General Purpose Small Signal | onsemi | IMH21T110 vs IMH20T1G |
IMH2A | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | ROHM Semiconductor | IMH21T110 vs IMH2A |