Part Details for IMISC673DYB by Cypress Semiconductor
Overview of IMISC673DYB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMISC673DYB
IMISC673DYB CAD Models
IMISC673DYB Part Data Attributes
|
IMISC673DYB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMISC673DYB
Cypress Semiconductor
Processor Specific Clock Generator, 66.6MHz, CMOS, PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL MICROCIRCUITS INC | |
Package Description | SSOP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.88 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 66.6 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for IMISC673DYB
This table gives cross-reference parts and alternative options found for IMISC673DYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMISC673DYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28506BZI-2T | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 6 X 12 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153EE, TSSOP2-56 | Silicon Laboratories Inc | IMISC673DYB vs SL28506BZI-2T |
CY28411ZXC-1T | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | Silicon Laboratories Inc | IMISC673DYB vs CY28411ZXC-1T |
954226AKLFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56, ROHS COMPLIANT, PLASTIC, MLF-56 | Integrated Device Technology Inc | IMISC673DYB vs 954226AKLFT |
954226AKLFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56 | Renesas Electronics Corporation | IMISC673DYB vs 954226AKLFT |
932S208YGLNT | Processor Specific Clock Generator, 400MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, LEAD FREE, MO-153, TSSOP-56 | Integrated Device Technology Inc | IMISC673DYB vs 932S208YGLNT |
SL28504BZI-2T | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153EE, TSSOP-56 | Silicon Laboratories Inc | IMISC673DYB vs SL28504BZI-2T |
IDTCV126PVG8 | Processor Specific Clock Generator, 400MHz, PDSO56, GREEN, SSOP-56 | Integrated Device Technology Inc | IMISC673DYB vs IDTCV126PVG8 |
954101YGLFT | Processor Specific Clock Generator, 400MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-56 | Integrated Device Technology Inc | IMISC673DYB vs 954101YGLFT |
SPL505YC264ATT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, 6 X 17 MM, LEAD FREE, MO-153, TSSOP-64 | Silicon Laboratories Inc | IMISC673DYB vs SPL505YC264ATT |
CY28411ZXCT-1 | Processor Specific Clock Generator, 266MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | Cypress Semiconductor | IMISC673DYB vs CY28411ZXCT-1 |