Part Details for IMP1812-5 by Imp Inc
Overview of IMP1812-5 by Imp Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMP1812-5
IMP1812-5 CAD Models
IMP1812-5 Part Data Attributes:
|
IMP1812-5
Imp Inc
Buy Now
Datasheet
|
Compare Parts:
IMP1812-5
Imp Inc
Power Supply Support Circuit, Fixed, +4.62VV, CMOS, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IMP INC | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.62V |
Alternate Parts for IMP1812-5
This table gives cross-reference parts and alternative options found for IMP1812-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMP1812-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1812-5+ | 5V EconoReset with Active High Push-Pull Output, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | IMP1812-5 vs DS1812-5+ |
ZSM560CSTZ | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Diodes Incorporated | IMP1812-5 vs ZSM560CSTZ |
IMP1811-5/T | Power Supply Support Circuit, PBCY3, TO-92, 3 PIN | Imp Inc | IMP1812-5 vs IMP1811-5/T |
S-8054HNM-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PBCY3, TO-92, 3 PIN | ABLIC Inc. | IMP1812-5 vs S-8054HNM-T |
IMP1811-5/S | Power Supply Support Circuit, Fixed, +4.62VV, CMOS, PBCY3, TO-92, 3 PIN | Imp Inc | IMP1812-5 vs IMP1811-5/S |
DS1812-15+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.13VV, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | IMP1812-5 vs DS1812-15+ |
S-8054HNM | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, CMOS, PBCY3, TO-92, 3 PIN | ABLIC Inc. | IMP1812-5 vs S-8054HNM |
TS831-4IZ-AP | Micropower voltage supervisor with reset active low | STMicroelectronics | IMP1812-5 vs TS831-4IZ-AP |
ZSM560C | Power Supply Support Circuit, Fixed, 1 Channel, TO-92, 3 PIN | Diodes Incorporated | IMP1812-5 vs ZSM560C |
TS831-5IZ-AP | Micropower voltage supervisor with reset active low | STMicroelectronics | IMP1812-5 vs TS831-5IZ-AP |