Part Details for IMP23ABSUTR by STMicroelectronics
Results Overview of IMP23ABSUTR by STMicroelectronics
- Distributor Offerings: (38 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMP23ABSUTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91AH7665
|
Newark | Mems Microphone, Rhlga-5, -40 To 85Deg C, Audio Control Type:Mems Microphone, Supply Voltage Range:1.52V To 3.6V, Control Interface:-, Audio Ic Case Style:Rhlga, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics IMP23ABSUTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1537 |
|
$2.0500 / $3.5700 | Buy Now |
|
DISTI #
497-IMP23ABSUCT-ND
|
DigiKey | MIC MEMS ANALOG OMNI -38DB Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4197 In Stock |
|
$1.7103 / $3.2700 | Buy Now |
|
DISTI #
IMP23ABSUTR
|
Avnet Americas | Mic Omni-Directional -38dB 2.75V Square Solder Pad - Tape and Reel (Alt: IMP23ABSUTR) COO: China RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.4982 / $1.5919 | Buy Now |
|
DISTI #
511-IMP23ABSUTR
|
Mouser Electronics | MEMS Microphones Analog bottom port microphone with frequency response up to 80kHz for Ultrasound RoHS: Compliant | 7477 |
|
$1.6500 / $3.2200 | Buy Now |
|
DISTI #
V36:1790_24708850
|
Arrow Electronics | Mic Omni-Directional Rectangle Solder Pad COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2230 | Americas - 65000 |
|
$1.4140 | Buy Now |
|
DISTI #
E02:0323_16204753
|
Arrow Electronics | Mic Omni-Directional Rectangle Solder Pad COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2401 | Europe - 5000 |
|
$1.5277 | Buy Now |
|
DISTI #
V72:2272_24708850
|
Arrow Electronics | Mic Omni-Directional Rectangle Solder Pad COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2208 Container: Cut Strips | Americas - 2967 |
|
$1.4280 / $1.5560 | Buy Now |
|
DISTI #
V79:2366_27121517
|
Arrow Electronics | Mic Omni-Directional Rectangle Solder Pad COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 610 |
|
$1.2910 | Buy Now |
|
|
STMicroelectronics | Analog Bottom MEMS microphone for ultrasound applications COO: Italy RoHS: Compliant Min Qty: 1 | 7790 |
|
$1.6800 / $3.1600 | Buy Now |
|
|
Future Electronics | IMP Series 3.6 V 150 µA 1.5 kHz -38 dB High-Performance MEMS Microphone RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.0600 | Buy Now |
US Tariff Estimator: IMP23ABSUTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IMP23ABSUTR
IMP23ABSUTR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMP23ABSUTR Part Data Attributes
|
|
IMP23ABSUTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IMP23ABSUTR
STMicroelectronics
Consumer Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Date Of Intro | 2020-09-01 | |
| Consumer IC Type | Consumer Circuit | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
IMP23ABSUTR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
-
STMicroelectronics recommends soldering the IMP23ABSUTR using a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 30-60 seconds.
-
To prevent electrostatic discharge (ESD) damage, it's essential to handle the IMP23ABSUTR with ESD-protective equipment, such as wrist straps, mats, and bags, and to follow proper ESD-handling procedures.
-
Operating the IMP23ABSUTR beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and potentially even device failure. It's essential to operate the device within the specified operating conditions to ensure optimal performance and reliability.