Part Details for IMRD-67142L-55SHXXX:RD by Atmel Corporation
Overview of IMRD-67142L-55SHXXX:RD by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for IMRD-67142L-55SHXXX:RD
IMRD-67142L-55SHXXX:RD CAD Models
IMRD-67142L-55SHXXX:RD Part Data Attributes
|
IMRD-67142L-55SHXXX:RD
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
IMRD-67142L-55SHXXX:RD
Atmel Corporation
Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-CQFP-G64 | |
Length | 10 mm | |
Memory Density | 16384 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for IMRD-67142L-55SHXXX:RD
This table gives cross-reference parts and alternative options found for IMRD-67142L-55SHXXX:RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMRD-67142L-55SHXXX:RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71321SA55PF | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IMRD-67142L-55SHXXX:RD vs IDT71321SA55PF |
71421SA55PFGI | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | IMRD-67142L-55SHXXX:RD vs 71421SA55PFGI |
IDT71321SA55PFG | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | IMRD-67142L-55SHXXX:RD vs IDT71321SA55PFG |
71321LA55PFGI | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | IMRD-67142L-55SHXXX:RD vs 71321LA55PFGI |
CMRD-67132L-55SHXXX | Multi-Port SRAM, 2KX8, 55ns, CMOS, PQFP64 | Matra MHS | IMRD-67142L-55SHXXX:RD vs CMRD-67132L-55SHXXX |
AMRD-67132L-55:RD | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 | Atmel Corporation | IMRD-67142L-55SHXXX:RD vs AMRD-67132L-55:RD |
71321LA55PFG | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | IMRD-67142L-55SHXXX:RD vs 71321LA55PFG |
IMRD-67142V-55SHXXX:D | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 | Atmel Corporation | IMRD-67142L-55SHXXX:RD vs IMRD-67142V-55SHXXX:D |
IDT71421LA55PF8 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IMRD-67142L-55SHXXX:RD vs IDT71421LA55PF8 |
71321SA55PFI8 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IMRD-67142L-55SHXXX:RD vs 71321SA55PFI8 |