IMS003-2-8060F
International Manufacturing Services Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 160V, 1% +/-Tol, -100,100ppm/Cel, 1005

Overview of IMS003-2-8060F by International Manufacturing Services Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for IMS003-2-8060F by International Manufacturing Services Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMS003-2-8060F by International Manufacturing Services Inc

IMS003-2-8060F
International Manufacturing Services Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
INTERNATIONAL MANUFACTURING SERVICES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Package Height
0.406 mm
Package Length
2.54 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
806 Ω
Resistor Type
FIXED RESISTOR
Size Code
1005
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
160 V
Want to compare parts?
  1. IMS003-2-8060F
    International Manufacturing Services Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 160V, 1% +/-Tol, -100,100ppm/Cel, 1005
    VS

Alternate Parts for IMS003-2-8060F

This table gives cross-reference parts and alternative options found for IMS003-2-8060F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS003-2-8060F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IMS003-3B-8060F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 160V, 1% +/-Tol, -100,100ppm/Cel, 1005 International Manufacturing Services Inc IMS003-2-8060F vs IMS003-3B-8060F
IMS003-C-8060F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 160V, 1% +/-Tol, -100,100ppm/Cel, 1005 International Manufacturing Services Inc IMS003-2-8060F vs IMS003-C-8060F
IMS003-1-8060F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 160V, 1% +/-Tol, -100,100ppm/Cel, 1005 International Manufacturing Services Inc IMS003-2-8060F vs IMS003-1-8060F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMS003-2-8060F by International Manufacturing Services Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMS003-2-8060F by International Manufacturing Services Inc

Select Manufacturer
Which Manufacturer of IMS003-2-8060F would you like to use for your alert(s)?
  • Please alert me when IMS003-2-8060F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMS003-2-8060F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMS003-2-8060F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMS003-2-8060F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMS003-2-8060F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMS003-2-8060F by International Manufacturing Services Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: