Part Details for IMS1625E-25 by STMicroelectronics
Overview of IMS1625E-25 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for IMS1625E-25
IMS1625E-25 CAD Models
IMS1625E-25 Part Data Attributes
|
IMS1625E-25
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IMS1625E-25
STMicroelectronics
16KX4 STANDARD SRAM, 25ns, PDSO24, SOJ-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOJ | |
Package Description | SOJ-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00007 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IMS1625E-25
This table gives cross-reference parts and alternative options found for IMS1625E-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS1625E-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7198S20SO | Standard SRAM, 16KX4, 19ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IMS1625E-25 vs IDT7198S20SO |
QS8888-15QB | Cache Tag SRAM, 16KX4, 15ns, CMOS, PDSO24, | Quality Semiconductor Inc | IMS1625E-25 vs QS8888-15QB |
HMU-65688A-9:D | Standard SRAM, 16KX4, 55ns, CMOS, PDSO24 | Matra MHS | IMS1625E-25 vs HMU-65688A-9:D |
HMU-65788H-5:R | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 | Matra MHS | IMS1625E-25 vs HMU-65788H-5:R |
FT6198L-25JM | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | IMS1625E-25 vs FT6198L-25JM |
FT6188L10JC | Standard SRAM, 16KX4, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | IMS1625E-25 vs FT6188L10JC |
HMU-65789K-5:RD | Standard SRAM, 16KX4, 35ns, CMOS, PDSO24 | Matra MHS | IMS1625E-25 vs HMU-65789K-5:RD |
HMT-65789H-9:D | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 | Matra MHS | IMS1625E-25 vs HMT-65789H-9:D |
FT6198-12JMB | Standard SRAM, 16KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | IMS1625E-25 vs FT6198-12JMB |
IDT71981S15Y8 | Standard SRAM, 16KX4, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | IMS1625E-25 vs IDT71981S15Y8 |