Part Details for IMST805-F25S by STMicroelectronics
Overview of IMST805-F25S by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMST805-F25S
IMST805-F25S CAD Models
IMST805-F25S Part Data Attributes
|
IMST805-F25S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IMST805-F25S
STMicroelectronics
MICROCONTROLLER, CQFP100, CAVITY-DOWN, CERAMIC, QFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | CAVITY-DOWN, CERAMIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | R-CQFP-G100 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Number of I/O Lines | ||
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP100(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Speed | 25 MHz | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for IMST805-F25S
This table gives cross-reference parts and alternative options found for IMST805-F25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMST805-F25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMST805-G20E | MICROCONTROLLER, CPGA84, CERAMIC, PGA-84 | STMicroelectronics | IMST805-F25S vs IMST805-G20E |
IMST805-G25S | MICROCONTROLLER, CPGA84, CERAMIC, PGA-84 | STMicroelectronics | IMST805-F25S vs IMST805-G25S |