Part Details for IMX111U-TL by Power Integrations
Results Overview of IMX111U-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMX111U-TL Information
IMX111U-TL by Power Integrations is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IMX111U-TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
596-IMX111U-TLCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28HSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.4500 / $0.7500 | Buy Now |
|
DISTI #
IMX111U-TL
|
Avnet Americas | - Tape and Reel (Alt: IMX111U-TL) COO: XX RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4365 / $0.5247 | Buy Now |
|
DISTI #
869-IMX111U-TL
|
Mouser Electronics | LED Lighting Driver ICs 2CV 1CC 6mA 33V 100V 500ns RoHS: Compliant | 0 |
|
$0.4500 / $0.7500 | Order Now |
|
DISTI #
IMX111U-TL
|
EBV Elektronik | (Alt: IMX111U-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: IMX111U-TL by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IMX111U-TL
IMX111U-TL Part Data Attributes
|
|
IMX111U-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
IMX111U-TL
Power Integrations
LED Driver, 2-Segment, PDSO28
|
| Part Life Cycle Code | Active | |
| Package Description | Hsop, Sop28,.4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 18 Mm | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Seated Height-Max | 2.7 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |