Part Details for IN4680CUR-1 by Microsemi Corporation
Overview of IN4680CUR-1 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for IN4680CUR-1
IN4680CUR-1 CAD Models
IN4680CUR-1 Part Data Attributes
|
IN4680CUR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
IN4680CUR-1
Microsemi Corporation
DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP-LAWRENCE | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.05 mA |
Alternate Parts for IN4680CUR-1
This table gives cross-reference parts and alternative options found for IN4680CUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IN4680CUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4680CUR-1 | Zener Diode, 2.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Microsemi Corporation | IN4680CUR-1 vs 1N4680CUR-1 |
1N4679CUR-1 | Zener Diode, 2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Microsemi Corporation | IN4680CUR-1 vs 1N4679CUR-1 |
IN4681CUR-1 | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Microsemi Corporation | IN4680CUR-1 vs IN4681CUR-1 |
1N4681CUR-1 | Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Microsemi Corporation | IN4680CUR-1 vs 1N4681CUR-1 |
IN4679CUR-1 | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Microsemi Corporation | IN4680CUR-1 vs IN4679CUR-1 |