Part Details for IN87C52T2-1 by AMD
Overview of IN87C52T2-1 by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for IN87C52T2-1
IN87C52T2-1 CAD Models
IN87C52T2-1 Part Data Attributes
|
IN87C52T2-1
AMD
Buy Now
Datasheet
|
Compare Parts:
IN87C52T2-1
AMD
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.445 mm | |
Speed | 16 MHz | |
Supply Current-Max | 42.48 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for IN87C52T2-1
This table gives cross-reference parts and alternative options found for IN87C52T2-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IN87C52T2-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80C52X2-MIBB | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQFP44, PLASTIC, LCC-44 | Atmel Corporation | IN87C52T2-1 vs TS80C52X2-MIBB |
TS87C52X2-VJBR | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | IN87C52T2-1 vs TS87C52X2-VJBR |
TS87C52X2-VJBD | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | IN87C52T2-1 vs TS87C52X2-VJBD |
TSC87C52-12ICR | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQFP44 | Atmel Corporation | IN87C52T2-1 vs TSC87C52-12ICR |
TS80C32X2-MIBR | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | IN87C52T2-1 vs TS80C32X2-MIBR |
TSC87C52-16ABR | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | IN87C52T2-1 vs TSC87C52-16ABR |
S80C32-25 | Microcontroller, 8-Bit, 8051 CPU, 25MHz, CMOS, PQCC44, | Temic Semiconductors | IN87C52T2-1 vs S80C32-25 |
TSC87C52-33CB | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, PQCC44 | Microchip Technology Inc | IN87C52T2-1 vs TSC87C52-33CB |
N87C52-1 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | IN87C52T2-1 vs N87C52-1 |
TSC87C52-33IB | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, | Temic Semiconductors | IN87C52T2-1 vs TSC87C52-33IB |