| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA104BM | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 225uV Offset-Max, 0.3MHz Band Width, BIPolar, DIP18 | INA101AM2 vs INA104BM |
| MN2200H | Spectrum Microwave | Check for Price | Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.007MHz Band Width, Hybrid, CDIP18 | INA101AM2 vs MN2200H |
| AMP01BIEX | Precision Monolithics Inc | Check for Price | Instrumentation Amplifier, 1 Func, BIPolar, CDIP18 | INA101AM2 vs AMP01BIEX |
| INA104CM | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 225uV Offset-Max, 0.3MHz Band Width, BIPolar, DIP18 | INA101AM2 vs INA104CM |
| INA104AM | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 450uV Offset-Max, 0.3MHz Band Width, BIPolar, DIP18 | INA101AM2 vs INA104AM |
| INA110SG1 | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 550uV Offset-Max, 2.5MHz Band Width, MBCY10 | INA101AM2 vs INA110SG1 |
| INA104HP | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 450uV Offset-Max, 0.3MHz Band Width, BIPolar, PDIP18 | INA101AM2 vs INA104HP |
| INA104SMQ | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, BIPolar, MDIP18 | INA101AM2 vs INA104SMQ |
| INA110SG2 | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 550uV Offset-Max, 2.5MHz Band Width, MBCY10 | INA101AM2 vs INA110SG2 |
| INA101AM-BI | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 450uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10, | INA101AM2 vs INA101AM-BI |
Part Details for INA101AM2 by Texas Instruments
Results Overview of INA101AM2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA101AM2 Information
INA101AM2 by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA101AM2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Instrumentation Amplifier, 1 Func, 90uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10 | 8627 |
|
RFQ |
US Tariff Estimator: INA101AM2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA101AM2 Part Data Attributes
|
|
INA101AM2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA101AM2
Texas Instruments
Instrumentation Amplifier, 1 Func, 90uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SMT | |
| Package Description | Metal Can, To-100, 10 Pin | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Bandwidth (3dB)-Nom | 0.3 Mhz | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 90 µV | |
| JESD-30 Code | O-MBCY-W10 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.005% | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Metal | |
| Package Code | TO-100 | |
| Package Equivalence Code | CAN10,.23 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 8.5 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Gain-Max | 1000 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 10 |
Alternate Parts for INA101AM2
This table gives cross-reference parts and alternative options found for INA101AM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA101AM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.