| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA101SG | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 225uV Offset-Max, 0.3MHz Band Width, BIPolar, CDIP14 | INA101CG vs INA101SG |
| INA101CG-BI | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 225uV Offset-Max, 0.3MHz Band Width, BIPolar, CDIP14 | INA101CG vs INA101CG-BI |
| INA101CG | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 225uV Offset-Max, 0.3MHz Band Width, BIPolar, CDIP14 | INA101CG vs INA101CG |
| INA101HP | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 1150uV Offset-Max, 0.3MHz Band Width, BIPolar, PDIP14 | INA101CG vs INA101HP |
Part Details for INA101CG by Texas Instruments
Results Overview of INA101CG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA101CG Information
INA101CG by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA101CG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Instrumentation Amplifier, 1 Func, 45uV Offset-Max, 0.3MHz Band Width, BIPolar, CDIP14 | 7324 |
|
RFQ |
US Tariff Estimator: INA101CG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA101CG Part Data Attributes
|
|
INA101CG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA101CG
Texas Instruments
Instrumentation Amplifier, 1 Func, 45uV Offset-Max, 0.3MHz Band Width, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Side Brazed, Ceramic, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bandwidth (3dB)-Nom | 0.3 Mhz | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Input Offset Current-Max (IIO) | 0.02 µA | |
| Input Offset Voltage-Max | 45 µV | |
| JESD-30 Code | R-CDIP-T14 | |
| Length | 18.545 Mm | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.002% | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 4.45 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 17 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Gain-Max | 1000 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 10 | |
| Width | 7.62 Mm |
Alternate Parts for INA101CG
This table gives cross-reference parts and alternative options found for INA101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.