| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA128UA/2K5 | Texas Instruments | $4.0077 | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8 | INA101KUE4 vs INA128UA/2K5 |
| INA128UAE4 | Texas Instruments | $8.5500 | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8 | INA101KUE4 vs INA128UAE4 |
| AD624BDZ | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16 | INA101KUE4 vs AD624BDZ |
| INA128UA/2K5 | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 1125uV Offset-Max, 1.3MHz Band Width, PDSO8 | INA101KUE4 vs INA128UA/2K5 |
| AD524AR-16 | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, PDSO16 | INA101KUE4 vs AD524AR-16 |
| AD624CDZ | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16 | INA101KUE4 vs AD624CDZ |
| INA114BU/1KE4 | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BICMOS, PDSO16 | INA101KUE4 vs INA114BU/1KE4 |
| LT1101ISW | Linear Technology | Check for Price | Instrumentation Amplifier, 1 Func, 950uV Offset-Max, 0.037MHz Band Width, PDSO16 | INA101KUE4 vs LT1101ISW |
| INA128UA/2K5G4 | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8 | INA101KUE4 vs INA128UA/2K5G4 |
| INA217AIDWTE4 | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 3.4MHz Band Width, BIPolar, PDSO16 | INA101KUE4 vs INA217AIDWTE4 |
Part Details for INA101KUE4 by Texas Instruments
Results Overview of INA101KUE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA101KUE4 Information
INA101KUE4 by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA101KUE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
INA101KUE4-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16SOIC Min Qty: 40 Container: Tube |
0 Tube |
|
$13.6047 | Buy Now |
|
|
Vyrian | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 0.3MHz Band Width, BIPolar, PDSO16 | 8018 |
|
RFQ |
US Tariff Estimator: INA101KUE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA101KUE4 Part Data Attributes
|
|
INA101KUE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA101KUE4
Texas Instruments
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 0.3MHz Band Width, BIPolar, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Bandwidth (3dB)-Nom | 0.3 Mhz | |
| Bias Current-Max (IIB) @25C | 0.02 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 50 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.005% | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 8.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Max | 1000 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 10 | |
| Width | 7.5 Mm |
Alternate Parts for INA101KUE4
This table gives cross-reference parts and alternative options found for INA101KUE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA101KUE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.