| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA101AM | Texas Instruments | $72.2215 | Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10 | INA101SM vs INA101AM |
| INA101SM-BI | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 225uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10 | INA101SM vs INA101SM-BI |
| INA101SM | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 225uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10 | INA101SM vs INA101SM |
| INA101AM2 | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 90uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10 | INA101SM vs INA101AM2 |
| INA101CM | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10 | INA101SM vs INA101CM |
Part Details for INA101SM by Texas Instruments
Results Overview of INA101SM by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA101SM Information
INA101SM by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA101SM | Texas Instruments | Very High Accuracy Instrumentation Amplifier 10-TO-100 |
Price & Stock for INA101SM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-41554-5-ND
|
DigiKey | IC INST AMP 1 CIRCUIT TO100-10 Min Qty: 20 Container: Tube |
0 Tube |
|
$84.2580 | Buy Now |
|
DISTI #
595-INA101SM
|
Mouser Electronics | Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA828IDR RoHS: Compliant | 19 |
|
$79.3200 / $104.7400 | Buy Now |
|
DISTI #
85990188
|
Verical | INST Amp Single ±20V 10-Pin TO-100 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 1138 |
|
$47.3750 / $59.2125 | Buy Now |
|
DISTI #
85985383
|
Verical | INST Amp Single ±20V 10-Pin TO-100 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 174 |
|
$47.3750 / $59.2125 | Buy Now |
|
|
Rochester Electronics | Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1329 |
|
$37.9000 / $47.3700 | Buy Now |
|
DISTI #
85990188
|
Verical | INST Amp Single ±20V 10-Pin TO-100 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 1138 |
|
$47.3750 / $59.2125 | Buy Now |
|
DISTI #
85985383
|
Verical | INST Amp Single ±20V 10-Pin TO-100 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 174 |
|
$47.3750 / $59.2125 | Buy Now |
|
DISTI #
85990188
|
Verical | INST Amp Single ±20V 10-Pin TO-100 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 1138 |
|
$47.3750 / $59.2125 | Buy Now |
|
DISTI #
85985383
|
Verical | INST Amp Single ±20V 10-Pin TO-100 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 174 |
|
$47.3750 / $59.2125 | Buy Now |
US Tariff Estimator: INA101SM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA101SM Part Data Attributes
|
|
INA101SM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA101SM
Texas Instruments
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | SMT | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Bandwidth (3dB)-Nom | 0.3 Mhz | |
| Bias Current-Max (IIB) @25C | 0.02 µA | |
| Common-mode Reject Ratio-Min | 106 Db | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 25 µV | |
| JESD-30 Code | O-MBCY-W10 | |
| JESD-609 Code | e4 | |
| Length | 8.96 Mm | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.002% | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | TO-100 | |
| Package Equivalence Code | CAN10,.23 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.72 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 17 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Gold (Au) | |
| Terminal Form | Wire | |
| Terminal Pitch | 2.92 Mm | |
| Terminal Position | Bottom | |
| Voltage Gain-Max | 1000 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 10 | |
| Width | 8.96 Mm |
Alternate Parts for INA101SM
This table gives cross-reference parts and alternative options found for INA101SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA101SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA101SM Frequently Asked Questions (FAQ)
-
The maximum power supply voltage that can be applied to the INA101SM is 36V. Exceeding this voltage can cause damage to the device.
-
To ensure accurate measurements, it's essential to follow proper layout and grounding techniques, minimize noise and interference, and use a stable power supply. Additionally, calibrate the device according to the datasheet recommendations.
-
A good PCB layout for the INA101SM involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the signal source. A 4-layer PCB with a dedicated ground plane is recommended.
-
The INA101SM is suitable for high-frequency applications up to 100 kHz. However, it's essential to consider the device's bandwidth, noise, and distortion characteristics when designing for high-frequency applications.
-
To protect the INA101SM from overvoltage and overcurrent, use voltage regulators, current limiters, and TVS diodes. Additionally, ensure that the device is operated within its recommended operating conditions.