Part Details for INA105AM-BI by Burr-Brown Corp
Overview of INA105AM-BI by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for INA105AM-BI
INA105AM-BI CAD Models
INA105AM-BI Part Data Attributes:
|
INA105AM-BI
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA105AM-BI
Burr-Brown Corp
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for INA105AM-BI
This table gives cross-reference parts and alternative options found for INA105AM-BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA105AM-BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP03BJ | IC OP-AMP, 1500 uV OFFSET-MAX, 3 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Analog Devices Inc | INA105AM-BI vs AMP03BJ |
INA105KPG4 | Precision Unity Gain Differential Amplifier 8-PDIP | Texas Instruments | INA105AM-BI vs INA105KPG4 |
AMP03BIFJ | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, TO-99, 8-PIN, Operational Amplifier | Analog Devices Inc | INA105AM-BI vs AMP03BIFJ |
AMP03FJZ | High-Speed Differential Amplifier | Analog Devices Inc | INA105AM-BI vs AMP03FJZ |
INA105BM-BI | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99 | Burr-Brown Corp | INA105AM-BI vs INA105BM-BI |
INA105AM | Precision Unity Gain Differential Amplifier 8-TO-99 | Texas Instruments | INA105AM-BI vs INA105AM |