Part Details for INA111BU-TR by Texas Instruments
Results Overview of INA111BU-TR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA111BU-TR Information
INA111BU-TR by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA111BU-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 2MHz Band Width, PDSO16 | 5407 |
|
RFQ |
US Tariff Estimator: INA111BU-TR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA111BU-TR
INA111BU-TR Part Data Attributes
|
|
INA111BU-TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA111BU-TR
Texas Instruments
Instrumentation Amplifier, 1 Func, 502uV Offset-Max, 2MHz Band Width, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sol-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.00002 µA | |
| Bandwidth (3dB)-Nom | 2 Mhz | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Input Offset Current-Max (IIO) | 0.00001 µA | |
| Input Offset Voltage-Max | 502 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.3 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.02% | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Slew Rate-Nom | 17 V/Us | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 1000 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 10 | |
| Width | 7.5 Mm |
Alternate Parts for INA111BU-TR
This table gives cross-reference parts and alternative options found for INA111BU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA111BU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA114AU | Texas Instruments | $6.8367 | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16 | INA111BU-TR vs INA114AU |
| INA114BU | Texas Instruments | $8.4891 | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16 | INA111BU-TR vs INA114BU |
| INA114AUE4 | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, PDSO16 | INA111BU-TR vs INA114AUE4 |
| INA114AU/1KE4 | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16 | INA111BU-TR vs INA114AU/1KE4 |