Part Details for INA116P by Texas Instruments
Results Overview of INA116P by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA116P Information
INA116P by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: INA116P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA116P
INA116P Part Data Attributes
|
|
INA116P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA116P
Texas Instruments
Instrumentation Amplifier, 1 Func, 2200uV Offset-Max, 0.8MHz Band Width, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 2.5e-8 µA | |
| Bandwidth (3dB)-Nom | 0.8 Mhz | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Input Offset Current-Max (IIO) | 2.5e-8 µA | |
| Input Offset Voltage-Max | 2200 µV | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.005% | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.8 V/Us | |
| Supply Current-Max | 1.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Gain-Max | 1000 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 10 | |
| Width | 7.62 Mm |
Alternate Parts for INA116P
This table gives cross-reference parts and alternative options found for INA116P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA116P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA116PA | Texas Instruments | $14.7331 | Instrumentation Amplifier, 1 Func, 2000uV Offset-Max, 0.8MHz Band Width, PDIP16 | INA116P vs INA116PA |
| INA116PA | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 10000uV Offset-Max, 0.8MHz Band Width, PDIP16 | INA116P vs INA116PA |
| INA116P | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 4000uV Offset-Max, 0.8MHz Band Width, PDIP16 | INA116P vs INA116P |
| INA116PAG4 | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 5500uV Offset-Max, 0.8MHz Band Width, PDIP16 | INA116P vs INA116PAG4 |