Part Details for INA117AM by Burr-Brown Corp
Overview of INA117AM by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for INA117AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Rochester Electronics | INA117 High Common-Mode Voltage Difference Amplifier RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1120 |
|
$58.1000 / $68.3500 | Buy Now |
Part Details for INA117AM
INA117AM CAD Models
INA117AM Part Data Attributes:
|
INA117AM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA117AM
Burr-Brown Corp
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 2.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |