Filter Your Search
1 - 3 of 3 results
|
INA117AM
Texas Instruments
|
$67.3160 | Yes | Yes | Not Recommended | 1 mV | 200 kHz | 2.6 V/us | 2 mA | 1 | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | NO | -22 V | NO | NO | 2 V/us | 22 V | OTHER | 200 | 1 | 1 | NO | O-MBCY-W8 | Not Qualified | 80 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | TUBE | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-99 | GREEN, METAL, TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | 1990-01-01 | Texas Instruments | ||||
|
INA117AM4
Texas Instruments
|
Check for Price | No | No | Obsolete | 1 mV | 200 kHz | 2.6 V/us | 2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 V/us | 22 V | OTHER | O-MBCY-W10 | Not Qualified | 80 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | SMT | TO-99, CAN8,.2 | 10 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
INA117AM
Burr-Brown Corp
|
Check for Price | No | Transferred | 1 mV | 200 kHz | 2.6 V/us | 2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 2 V/us | 22 V | OTHER | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | METAL CAN, TO-99, 8 PIN | unknown |