Part Details for INA117BM by Texas Instruments
Overview of INA117BM by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for INA117BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-INA117BM
|
Mouser Electronics | Differential Amplifiers High Common-Mode Voltage RoHS: Compliant | 0 |
|
$71.7200 / $83.5700 | Order Now |
|
Rochester Electronics | INA117 High Common-Mode Voltage Difference Amplifier RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2425 |
|
$66.1900 / $77.8700 | Buy Now |
Part Details for INA117BM
INA117BM CAD Models
INA117BM Part Data Attributes
|
INA117BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA117BM
Texas Instruments
High Common-Mode Voltage Difference Amplifier 8-TO-99
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Length | 9.08 mm | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 2.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Max | 1 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 1 | |
Wideband | NO | |
Width | 9.08 mm |
Alternate Parts for INA117BM
This table gives cross-reference parts and alternative options found for INA117BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA117BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA117AM | High Common-Mode Voltage Difference Amplifier 8-TO-99 | Texas Instruments | INA117BM vs INA117AM |
INA117SMQ | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, GREEN, METAL, TO-99, 8 PIN | Burr-Brown Corp | INA117BM vs INA117SMQ |