| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA117P | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP8 | INA117P vs INA117P |
| AD629AN | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, BIPolar, PDIP8 | INA117P vs AD629AN |
Part Details for INA117P by Texas Instruments
Results Overview of INA117P by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA117P Information
INA117P by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA117P | Texas Instruments | High Common-Mode Voltage Difference Amplifier 8-PDIP | |
| INA117PG4 | Texas Instruments | High Common-Mode Voltage Difference Amplifier 8-PDIP |
Price & Stock for INA117P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AH3705
|
Newark | Op Amp, Texas Instruments Ina117P, |Texas Instruments INA117P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$6.9600 / $11.1700 | Buy Now |
|
DISTI #
INA117P-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8DIP Min Qty: 1 Container: Tube |
719 Tube |
|
$7.6247 / $12.4300 | Buy Now |
|
DISTI #
93862110
|
Verical | SP Amp DIFF AMP Single ±18V/36V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 11 |
|
$6.5058 / $9.9861 | Buy Now |
|
DISTI #
595-INA117P
|
Mouser Electronics | Differential Amplifiers V Diff Amp RoHS: Compliant | 600 |
|
$7.4600 / $12.4300 | Buy Now |
|
DISTI #
INA117P
|
TME | IC: differential amplifier, 200kHz, Ch: 1, ±5÷18VDC, DIP8, 1V/V Min Qty: 1 | 104 |
|
$6.7800 / $10.6300 | Buy Now |
|
|
Chip Stock | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP8 | 1110 |
|
RFQ |
US Tariff Estimator: INA117P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA117P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA117P Part Data Attributes
|
|
INA117P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA117P
Texas Instruments
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bandwidth (3dB)-Nom | 0.2 Mhz | |
| Common-mode Reject Ratio-Min | 86 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 2 V/Us | |
| Slew Rate-Nom | 2.6 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Max | 1 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 1 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for INA117P
This table gives cross-reference parts and alternative options found for INA117P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA117P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA117P Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the INA117P is ±40V, but it's recommended to keep the input voltage within ±10V to ensure optimal performance and prevent damage to the device.
-
The gain resistor (Rg) can be calculated using the formula: Rg = 50kΩ / (G - 1), where G is the desired gain. For example, for a gain of 100, Rg would be approximately 500Ω.
-
The REF pin is a reference input that allows the user to set the output voltage of the amplifier to a specific level. This can be useful for applications where a specific output voltage is required, such as in bridge circuits.
-
Yes, the INA117P can be used as a single-ended amplifier by connecting the negative input to ground and using the positive input as the signal input. However, this will reduce the common-mode rejection ratio (CMRR) of the amplifier.
-
To minimize noise and interference, it's recommended to keep the input traces as short as possible, use a ground plane, and keep the power supply traces away from the input traces. Additionally, use decoupling capacitors on the power supply lines and consider using shielding or a metal can to reduce electromagnetic interference (EMI).