Part Details for INA118D by Burr-Brown Corp
Overview of INA118D by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for INA118D
INA118D CAD Models
INA118D Part Data Attributes
|
INA118D
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA118D
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | X-XUUC-N10 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10000 |
Alternate Parts for INA118D
This table gives cross-reference parts and alternative options found for INA118D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA118D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP05GBC | IC INSTRUMENTATION AMPLIFIER, 2000 uV OFFSET-MAX, UUC20, 0.127 X 0.176 INCH, DIE-20, Instrumentation Amplifier | Analog Devices Inc | INA118D vs AMP05GBC |
AD625SCHIPS | IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, UUC, DIE, Instrumentation Amplifier | Analog Devices Inc | INA118D vs AD625SCHIPS |
AD521JCHIPS | IC INSTRUMENTATION AMPLIFIER, UUC14, Instrumentation Amplifier | Analog Devices Inc | INA118D vs AD521JCHIPS |
AD521SCHIPS | IC INSTRUMENTATION AMPLIFIER, UUC14, Instrumentation Amplifier | Analog Devices Inc | INA118D vs AD521SCHIPS |
AD521KCHIPS | IC INSTRUMENTATION AMPLIFIER, UUC14, Instrumentation Amplifier | Analog Devices Inc | INA118D vs AD521KCHIPS |
AD625ACHIPS | IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, UUC, DIE, Instrumentation Amplifier | Analog Devices Inc | INA118D vs AD625ACHIPS |
AMP01NBC | Low Noise, Precision Instrumentation Amplifier | Analog Devices Inc | INA118D vs AMP01NBC |