Part Details for INA125P by Texas Instruments
Results Overview of INA125P by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA125P Information
INA125P by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA125PA | Texas Instruments | Instrumentation Amplifier with Precision Voltage Reference 16-PDIP | |
| INA125PAG4 | Texas Instruments | Instrumentation Amplifier with Precision Voltage Reference 16-PDIP | |
| INA125P | Texas Instruments | Instrumentation Amplifier with Precision Voltage Reference 16-PDIP -40 to 85 |
Price & Stock for INA125P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
INA125P-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1288 In Stock |
|
$7.1540 / $11.7200 | Buy Now |
|
DISTI #
2156-INA125P-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
988 In Stock |
|
$8.3600 | Buy Now |
|
DISTI #
595-INA125P
|
Mouser Electronics | Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125U/2K5 RoHS: Compliant | 179 |
|
$7.1500 / $11.7200 | Buy Now |
|
DISTI #
85990408
|
Verical | INST Amp Single ±18V/36V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1401 | Americas - 592 |
|
$6.6875 / $8.3625 | Buy Now |
|
DISTI #
85989762
|
Verical | INST Amp Single ±18V/36V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0701 | Americas - 375 |
|
$6.6875 / $8.3625 | Buy Now |
|
|
Quest Components | 8 |
|
$7.1500 / $9.7500 | Buy Now | |
|
|
Rochester Electronics | INA125 Instrumentation Amplifier with Precision Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 988 |
|
$5.3500 / $6.6900 | Buy Now |
|
DISTI #
INA125P
|
TME | IC: instrumentation amplifier, 150kHz, Ch: 1, DIP16, 4V/V,10kV/V Min Qty: 1 | 79 |
|
$10.1300 / $11.1700 | Buy Now |
|
|
Chip Stock | Instrumentation Amplifier with Precision Voltage eference 16-PDIP -40 to 85 | 312 |
|
RFQ | |
|
|
LCSC | 1 250uV 0.9V/us 100dB 20nA 460uA PDIP-16 Instrumentation Op Amps Buffer Amps RoHS | 30 |
|
$7.8520 / $10.8804 | Buy Now |
US Tariff Estimator: INA125P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA125P
INA125P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA125P Part Data Attributes
|
|
INA125P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA125P
Texas Instruments
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.15MHz Band Width, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.025 µA | |
| Bandwidth (3dB)-Nom | 0.15 Mhz | |
| Bias Current-Max (IIB) @25C | 0.025 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Input Offset Current-Max (IIO) | 0.0000025 µA | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.004% | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.2 V/Us | |
| Supply Current-Max | 0.525 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 10000 | |
| Voltage Gain-Min | 4 | |
| Voltage Gain-Nom | 10 | |
| Width | 7.62 Mm |
Alternate Parts for INA125P
This table gives cross-reference parts and alternative options found for INA125P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA125P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA125PA | Texas Instruments | $3.6343 | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.15MHz Band Width, CMOS, PDIP16 | INA125P vs INA125PA |
| INA125P | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.15MHz Band Width, PDIP16 | INA125P vs INA125P |
| INA125PAG4 | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.15MHz Band Width, CMOS, PDIP16 | INA125P vs INA125PAG4 |
INA125P Frequently Asked Questions (FAQ)
-
The INA125P can handle input voltages up to ±40V, but it's recommended to keep the input voltage within ±20V for optimal performance and to prevent damage to the device.
-
To ensure accurate gain and offset calibration, it's recommended to use a high-precision voltage reference and a stable power supply. Additionally, the INA125P should be operated within its specified temperature range and with minimal noise and interference.
-
To minimize noise and interference, it's recommended to use a 4-layer PCB with a solid ground plane, keep the input and output traces short and separate, and use a low-ESR capacitor for power supply decoupling. Additionally, the INA125P should be placed away from high-current and high-frequency components.
-
To handle EMI and RFI interference, it's recommended to use a shielded enclosure, keep the INA125P away from antennas and high-frequency components, and use EMI filters or ferrite beads on the input and output lines. Additionally, the INA125P should be operated within its specified frequency range.
-
The recommended power supply voltage for the INA125P is 5V ±10%, and the recommended current is 1.5mA (typical) to 3.5mA (maximum). It's recommended to use a low-dropout linear regulator or a switching regulator with a low noise output to power the INA125P.