Part Details for INA126EA-2500 by Texas Instruments
Overview of INA126EA-2500 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for INA126EA-2500
INA126EA-2500 CAD Models
INA126EA-2500 Part Data Attributes:
|
INA126EA-2500
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA126EA-2500
Texas Instruments
INSTRUMENTATION AMPLIFIER, 500uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 74 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.012% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 100 | |
Width | 3 mm |
Alternate Parts for INA126EA-2500
This table gives cross-reference parts and alternative options found for INA126EA-2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA126EA-2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA126E-2500 | INSTRUMENTATION AMPLIFIER, 250uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8 | Texas Instruments | INA126EA-2500 vs INA126E-2500 |
INA126E/2K5 | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.2MHz Band Width, PDSO8, GREEN, PLASTIC, MSOP-8 | Burr-Brown Corp | INA126EA-2500 vs INA126E/2K5 |
AD8223BRM-R7 | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | INA126EA-2500 vs AD8223BRM-R7 |
AD8223BRM-RL | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | INA126EA-2500 vs AD8223BRM-RL |
INA126EA/2K5 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | Texas Instruments | INA126EA-2500 vs INA126EA/2K5 |
INA126EA | IC,INSTRUMENTATION AMPLIFIER,SINGLE,SOP,8PIN,PLASTIC | Texas Instruments | INA126EA-2500 vs INA126EA |
INA126E/2K5 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | Texas Instruments | INA126EA-2500 vs INA126E/2K5 |
INA126EA/2K5G4 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | Texas Instruments | INA126EA-2500 vs INA126EA/2K5G4 |
INA126E | IC,INSTRUMENTATION AMPLIFIER,SINGLE,SOP,8PIN,PLASTIC | Texas Instruments | INA126EA-2500 vs INA126E |
AD8223BRMZ | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | INA126EA-2500 vs AD8223BRMZ |