| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA128UA/2K5 | Texas Instruments | $4.0077 | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8 | INA128UAG4 vs INA128UA/2K5 |
| INA128UA | Texas Instruments | $4.6125 | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8 | INA128UAG4 vs INA128UA |
| INA128UA/2K5E4 | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8 | INA128UAG4 vs INA128UA/2K5E4 |
| INA128UA/2K5G4 | Texas Instruments | Check for Price | Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8 | INA128UAG4 vs INA128UA/2K5G4 |
Part Details for INA128UAG4 by Texas Instruments
Results Overview of INA128UAG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA128UAG4 Information
INA128UAG4 by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA128UAG4 | Texas Instruments | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125 |
Price & Stock for INA128UAG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
INA128UAG4-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 75 Container: Tube |
0 Tube |
|
$6.8177 | Buy Now |
|
|
Chip Stock | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125 | 43540 |
|
RFQ | |
|
|
Vyrian | Instrumentation Amplifier, 1 Func, 1125uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8 | 5549 |
|
RFQ | |
|
|
Win Source Electronics | Precision, Low Power INSTRUMENTATION AMPLIFIERS | IC INST AMP 1 CIRCUIT 8SOIC | 38060 |
|
$1.4393 / $1.8488 | Buy Now |
US Tariff Estimator: INA128UAG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA128UAG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA128UAG4 Part Data Attributes
|
|
INA128UAG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA128UAG4
Texas Instruments
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bandwidth (3dB)-Nom | 1.3 Mhz | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 50 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.004% | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 4 V/Us | |
| Supply Current-Max | 0.75 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Max | 10000 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 10 | |
| Width | 3.9 Mm |
Alternate Parts for INA128UAG4
This table gives cross-reference parts and alternative options found for INA128UAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA128UAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA128UAG4 Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within ±20V for optimal performance.
-
The gain of the amplifier can be calculated using the formula: Gain = 1 + (R2/R1), where R1 and R2 are the external resistors connected to the gain pins.
-
The REF pin is used to set the reference voltage for the amplifier. It can be connected to a voltage reference or a resistive divider to set the output voltage range.
-
Yes, the INA128UAG4 can be used as a differential amplifier by connecting the inputs differentially and using the internal gain resistors.
-
The input impedance of the INA128UAG4 is typically around 10GΩ, making it suitable for high-impedance sources.