Part Details for INA151DDDFR by Texas Instruments
Results Overview of INA151DDDFR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA151DDDFR Information
INA151DDDFR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA151DDDFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA151DDDFRTR-ND
|
DigiKey | IC OP AMP 1CH TSOT-23-8 Min Qty: 3000 Container: Tape & Reel |
2945 Tape & Reel |
|
$1.0320 / $1.0645 | Buy Now |
|
DISTI #
296-INA151DDDFRCT-ND
|
DigiKey | IC OP AMP 1CH TSOT-23-8 Min Qty: 1 Container: Cut Tape |
2945 Cut Tape |
|
$1.1475 / $2.1000 | Buy Now |
|
DISTI #
296-INA151DDDFRDKR-ND
|
DigiKey | IC OP AMP 1CH TSOT-23-8 Min Qty: 1 Container: Digi-Reel |
2945 Digi-Reel® |
|
$1.1475 / $2.1000 | Buy Now |
|
DISTI #
595-INA151DDDFR
|
Mouser Electronics | Differential Amplifiers High Common Mode Vol tage Difference Ampl RoHS: Compliant | 700 |
|
$1.0000 / $2.1200 | Buy Now |
US Tariff Estimator: INA151DDDFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA151DDDFR Part Data Attributes
|
|
INA151DDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA151DDDFR
Texas Instruments
Operational Amplifier, 1 Func, 3400uV Offset-Max, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Common-mode Reject Ratio-Min | 125 Db | |
| Common-mode Reject Ratio-Nom | 137 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3400 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -10 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.11 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 2.2 V/Us | |
| Supply Current-Max | 0.55 Ma | |
| Supply Voltage Limit-Max | 10 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Min | 0.25 | |
| Wideband | No | |
| Width | 1.6 Mm |