Part Details for INA157UA/2K5G4 by Texas Instruments
Overview of INA157UA/2K5G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for INA157UA/2K5G4
INA157UA/2K5G4 CAD Models
INA157UA/2K5G4 Part Data Attributes:
|
INA157UA/2K5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA157UA/2K5G4
Texas Instruments
High-Speed, Precision Difference Amplifier 8-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for INA157UA/2K5G4
This table gives cross-reference parts and alternative options found for INA157UA/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA157UA/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA157UG4 | High-Speed, Precision Difference Amplifier 8-SOIC -40 to 85 | Texas Instruments | INA157UA/2K5G4 vs INA157UG4 |
SSM2143SZ | -6 dB Differential Line Receiver | Analog Devices Inc | INA157UA/2K5G4 vs SSM2143SZ |
SSM2143S | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | Analog Devices Inc | INA157UA/2K5G4 vs SSM2143S |
INA157U/2K5 | High-Speed, Precision Difference Amplifier 8-SOIC | Texas Instruments | INA157UA/2K5G4 vs INA157U/2K5 |
INA157UA/2K5 | High-Speed, Precision Difference Amplifier 8-SOIC | Texas Instruments | INA157UA/2K5G4 vs INA157UA/2K5 |
SSM2143SZ-REEL | -6 dB Differential Line Receiver | Analog Devices Inc | INA157UA/2K5G4 vs SSM2143SZ-REEL |
INA157UA | High-Speed, Precision Difference Amplifier 8-SOIC | Texas Instruments | INA157UA/2K5G4 vs INA157UA |
INA157U/2K5E4 | SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | INA157UA/2K5G4 vs INA157U/2K5E4 |
SSM-2143S | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | Analog Devices Inc | INA157UA/2K5G4 vs SSM-2143S |
INA157U | High-Speed, Precision Difference Amplifier 8-SOIC -40 to 85 | Texas Instruments | INA157UA/2K5G4 vs INA157U |