| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PINA1651IPWR | Texas Instruments | Check for Price | Line Receiver | INA1651IPW vs PINA1651IPWR |
Part Details for INA1651IPW by Texas Instruments
Results Overview of INA1651IPW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA1651IPW Information
INA1651IPW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for INA1651IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-53069-ND
|
DigiKey | IC AUDIO RX 1-CH 14-TSSOP Min Qty: 1 Container: Tube |
260 Tube |
|
$1.9165 / $3.6300 | Buy Now |
|
DISTI #
595-INA1651IPW
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers Soundplus high comm on-mode rejection (9 A 595-INA1651IPWR RoHS: Compliant | 136 |
|
$1.9500 / $3.6300 | Buy Now |
|
DISTI #
INA1651IPW
|
TME | IC: amplifier, 2.7MHz, Ch: 1, ±2.25÷18VDC,4.5÷36VDC, TSSOP14, 4mV Min Qty: 1 | 0 |
|
$2.1200 / $3.0500 | RFQ |
US Tariff Estimator: INA1651IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA1651IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA1651IPW Part Data Attributes
|
|
INA1651IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA1651IPW
Texas Instruments
Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Receiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.35 V | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage1-Max | 18 V | |
| Supply Voltage1-Min | 2.25 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for INA1651IPW
This table gives cross-reference parts and alternative options found for INA1651IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA1651IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA1651IPW Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the INA1651IPW evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The gain resistor value depends on the desired gain and the input signal range. Texas Instruments provides a gain resistor calculation tool and a gain selection table in the INA1651IPW datasheet to help with this selection.
-
The INA1651IPW has an input voltage range of ±25V, but it's recommended to limit the input voltage to ±20V to ensure reliable operation and to prevent damage to the device.
-
Texas Instruments recommends using a low-pass filter or a band-pass filter to filter out noise and interference. The INA1651IPW datasheet provides guidance on filter design and component selection.
-
The INA1651IPW is rated for operation up to 125°C, but it's recommended to derate the device's performance and consider thermal management techniques to ensure reliable operation in high-temperature environments.