Part Details for INA1651IPWR by Texas Instruments
Results Overview of INA1651IPWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA1651IPWR Information
INA1651IPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for INA1651IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA1651IPWRCT-ND
|
DigiKey | IC AUDIO RX 1-CH 14-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1898 In Stock |
|
$1.5958 / $3.0900 | Buy Now |
|
DISTI #
595-INA1651IPWR
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers Soundplus high comm on-mode rejection (9 A 595-INA1651IPW RoHS: Compliant | 2115 |
|
$1.4600 / $2.8400 | Buy Now |
|
DISTI #
INA1651IPWR
|
TME | IC: amplifier, 2.7MHz, Ch: 1, ±2.25÷18VDC,4.5÷36VDC, TSSOP14, 4mV Min Qty: 1 | 0 |
|
$1.8300 / $2.6200 | RFQ |
US Tariff Estimator: INA1651IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA1651IPWR
INA1651IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA1651IPWR Part Data Attributes
|
|
INA1651IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA1651IPWR
Texas Instruments
Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Receiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.35 V | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage1-Max | 18 V | |
| Supply Voltage1-Min | 2.25 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for INA1651IPWR
This table gives cross-reference parts and alternative options found for INA1651IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA1651IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA1651QPWRQ1 | Texas Instruments | $1.5080 | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO14 | INA1651IPWR vs INA1651QPWRQ1 |
INA1651IPWR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the INA1651IPWR evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The gain resistor value depends on the desired gain and the input signal range. Texas Instruments provides a gain resistor calculator tool and a detailed application note (SLAA445) to help with the selection process.
-
The INA1651IPWR has an input voltage range of ±25V, but it's recommended to limit the input voltage to ±20V to ensure reliable operation and to prevent damage to the device.
-
The INA1651IPWR is rated for operation up to 125°C, but the device's performance and accuracy may degrade at high temperatures. It's essential to consider the thermal management and ensure the device is operated within its specified temperature range.
-
Texas Instruments recommends using a low-pass filter or a band-pass filter to reject noise and interference. The filter design depends on the specific application and the frequency range of interest. A detailed application note (SLAA446) provides guidance on filter design and noise reduction techniques.