| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA190A5IDDFR | Texas Instruments | $1.3493 | Operational Amplifier, 1 Func, 15uV Offset-Max, CMOS, PDSO8 | INA190A5IDDFT vs INA190A5IDDFR |
Part Details for INA190A5IDDFT by Texas Instruments
Results Overview of INA190A5IDDFT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA190A5IDDFT Information
INA190A5IDDFT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA190A5IDDFT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA190A5IDDFTDKR-ND
|
DigiKey | IC OP AMP 1CH TSOT-23-8 Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$3.2100 | Buy Now |
|
DISTI #
296-INA190A5IDDFTTR-ND
|
DigiKey | IC OP AMP 1CH TSOT-23-8 Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
DISTI #
296-INA190A5IDDFTCT-ND
|
DigiKey | IC OP AMP 1CH TSOT-23-8 Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
|
Vyrian | Operational Amplifier, 1 Func, 15uV Offset-Max, PDSO8 | 5290 |
|
RFQ |
US Tariff Estimator: INA190A5IDDFT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA190A5IDDFT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA190A5IDDFT Part Data Attributes
|
|
INA190A5IDDFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA190A5IDDFT
Texas Instruments
Operational Amplifier, 1 Func, 15uV Offset-Max, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2019-11-24 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Yes | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.003 µA | |
| Common Mode Voltage-Max | 40 V | |
| Common-mode Reject Ratio-Min | 132 Db | |
| Common-mode Reject Ratio-Nom | 150 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 15 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Screening Level | Voltage-Feedback | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 0.09 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 27 | |
| Voltage Gain-Nom | 500 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for INA190A5IDDFT
This table gives cross-reference parts and alternative options found for INA190A5IDDFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA190A5IDDFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.