Part Details for INA199A1DCKR by Texas Instruments
Results Overview of INA199A1DCKR by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA199A1DCKR Information
INA199A1DCKR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA199A1DCKR | Texas Instruments | 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier 6-SC70 -40 to 125 |
Price & Stock for INA199A1DCKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH2628
|
Newark | Amplifier, Current Sense, 80Khz, Sc-70-6, No. Of Amplifiers:1 Amplifier, Input Bias Current:28Μa, Amplifier Case Style:Sc-70, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:80Khz, Rohs Compliant: Yes |Texas Instruments INA199A1DCKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2118 |
|
$0.7590 / $0.9130 | Buy Now |
|
|
Bristol Electronics | 3002 |
|
RFQ | ||
|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 11 | 14 |
|
$0.4875 | Buy Now |
|
DISTI #
INA199A1DCKR
|
TME | IC: instrumentation amplifier, 80kHz, Ch: 1, SC70-6, 50V/V, 5uV Min Qty: 1 | 266 |
|
$0.3780 / $0.5500 | Buy Now |
|
|
ComSIT USA | BIDIRECTIONAL, ZERO-DRIFT, LOW- OR HIGH-SIDE, VOLTAGE-OUTPUT, CURRENT-SHUNT MONITOR Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Karl Kruse GmbH & Co KG | Current Sense Amplifiers Vltg Output Hi/Low | 12851 |
|
RFQ | |
|
DISTI #
SMC-INA199A1DCKR
|
Sensible Micro Corporation | Sot3236 Currentsensing Amplifiers Rohs RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 1833+5 Container: Tape & Reel | 6000 |
|
RFQ | |
|
DISTI #
INA199A1DCKR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2069 |
|
$0.1750 / $0.3310 | Buy Now |
|
|
LCSC | 5uV -300mV26V 28uA 0.4V/us 120dB 2.7V26V 14kHz 50V/V 1 SOT-363(SC-70-6) Amplifiers RoHS | 68190 |
|
$0.0833 / $0.1658 | Buy Now |
US Tariff Estimator: INA199A1DCKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA199A1DCKR
INA199A1DCKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA199A1DCKR Part Data Attributes
|
|
INA199A1DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA199A1DCKR
Texas Instruments
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SC-70, 6 PIN | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Common-mode Reject Ratio-Min | 100 dB | |
| Common-mode Reject Ratio-Nom | 120 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| Length | 2 mm | |
| Low-Bias | NO | |
| Low-Offset | YES | |
| Micropower | YES | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR, 7 INCH | |
| Power | NO | |
| Programmable Power | NO | |
| Seated Height-Max | 1.1 mm | |
| Slew Rate-Nom | 0.4 V/us | |
| Supply Current-Max | 0.115 mA | |
| Supply Voltage Limit-Max | 26 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Unity Gain BW-Nom | 80 | |
| Voltage Gain-Min | 50 | |
| Wideband | NO | |
| Width | 1.25 mm |
Alternate Parts for INA199A1DCKR
This table gives cross-reference parts and alternative options found for INA199A1DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA199A1DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA199A1RSWR | Texas Instruments | $0.2292 | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | INA199A1DCKR vs INA199A1RSWR |
| INA199B1RSWR | Texas Instruments | $0.2404 | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | INA199A1DCKR vs INA199B1RSWR |
| INA199B1DCKT | Texas Instruments | $0.3236 | 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | INA199A1DCKR vs INA199B1DCKT |
| ADL5317ACPZ-WP | Analog Devices Inc | Check for Price | Avalanche Photodiode Bias Controller and Wide-range (5 nA - 5 mA) Current Monitor | INA199A1DCKR vs ADL5317ACPZ-WP |
INA199A1DCKR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within ±20V for optimal performance.
-
The gain of the amplifier is set by the ratio of the resistors R1 and R2. The gain can be calculated using the formula: Gain = (R2/R1) + 1.
-
The CAP pin is used to connect a capacitor to filter out high-frequency noise and improve the stability of the amplifier. A 10nF to 100nF capacitor is recommended.
-
Yes, the INA199A1DCKR can be used as a differential amplifier by connecting the inputs differentially. However, the common-mode voltage range is limited to ±200mV.
-
The INA199A1DCKR has a power-on reset feature that ensures the output is in a high-impedance state during power-up. This prevents any output voltage from being present during startup.