-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-16 to 80V, 500kHz current sense amplifier w/ dual comparators 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA203AIDR-ND
|
DigiKey | IC CURRENT MONITOR 3.5% 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9500 In Stock |
|
$2.0500 | Buy Now |
DISTI #
296-42337-1-ND
|
DigiKey | IC CURRENT MONITOR 3.5% 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8371 / $3.8000 | Buy Now |
DISTI #
595-INA203AIDR
|
Mouser Electronics | Current & Power Monitors & Regulators Unidir Msrmt Current Shunt Mon RoHS: Compliant | 2029 |
|
$1.8900 / $3.8000 | Buy Now |
|
Rochester Electronics | INA203 80V, Low-/High-side, High-Speed, Voltage Output CSA with Dual Comparators RoHS: Compliant Status: Active Min Qty: 1 | 9500 |
|
$1.7600 / $2.0700 | Buy Now |
|
Ameya Holding Limited | IC CURRENT MONITOR 3.5% 14SOIC | 19395 |
|
RFQ | |
|
Chip1Cloud | IC CURRENT MONITOR 3.5% 14SOIC / Unidirectional Measurement Current-Shunt Monitor With Dual Comparators | 2450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA203AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA203AIDR
Texas Instruments
-16 to 80V, 500kHz current sense amplifier w/ dual comparators 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 16 µA | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Nom | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA203AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA203AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA203AIDRG4 | DUAL COMPARATOR, 2500uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | INA203AIDR vs INA203AIDRG4 |
INA203AIDG4 | DUAL COMPARATOR, 2500uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | INA203AIDR vs INA203AIDG4 |
INA203AID | -16 to 80V, 500kHz current sense amplifier w/ dual comparators 14-SOIC -40 to 125 | Texas Instruments | INA203AIDR vs INA203AID |