Filter Your Search
1 - 2 of 2 results
|
INA203AIDR
Texas Instruments
|
$1.5364 | Yes | Yes | Active | 2.5 mV | 1 V/us | 15 nA | 2.8 mA | 1.3 µs | 20 | 100 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | 16 µA | 80 V | OPEN-DRAIN | 18 V | AUTOMOTIVE | 500 | R-PDSO-G14 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
INA203AIDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 mV | 15 nA | 2.8 mA | 1.3 µs | 2 | OPERATIONAL AMPLIFIER | 12 V | 10 nA | OPEN-DRAIN | 18 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |