Part Details for INA204AID by Texas Instruments
Results Overview of INA204AID by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA204AID Information
INA204AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA204AID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
INA204AID-ND
|
DigiKey | IC CURRENT MONITOR 3.5% 14SOIC Min Qty: 150 Container: Tube |
0 Tube |
|
$3.3580 | Buy Now |
|
DISTI #
86279335
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 1501 | Americas - 10250 |
|
$2.9000 / $3.4500 | Buy Now |
|
DISTI #
86279791
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 109 Package Multiple: 1 | Americas - 5200 |
|
$2.9000 / $3.4500 | Buy Now |
|
DISTI #
86278966
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 1001 | Americas - 5150 |
|
$2.9000 / $3.4500 | Buy Now |
|
DISTI #
86278953
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 0701 | Americas - 1000 |
|
$2.9000 / $3.4500 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2500uV Offset-Max, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 21600 |
|
$2.3200 / $2.9000 | Buy Now |
|
DISTI #
86279335
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 1501 | Americas - 10250 |
|
$2.9000 / $3.4500 | Buy Now |
|
DISTI #
86279791
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 109 Package Multiple: 1 | Americas - 5200 |
|
$2.9000 / $3.4500 | Buy Now |
|
DISTI #
86278966
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 1001 | Americas - 5150 |
|
$2.9000 / $3.4500 | Buy Now |
|
DISTI #
86278953
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 0701 | Americas - 1000 |
|
$2.9000 / $3.4500 | Buy Now |
US Tariff Estimator: INA204AID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA204AID
INA204AID Part Data Attributes
|
|
INA204AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA204AID
Texas Instruments
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.015 µA | |
| Bias Current-Max (IIB) @25C | 16 µA | |
| Common Mode Voltage-Max | 80 V | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 300 | |
| Voltage Gain-Nom | 50 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for INA204AID
This table gives cross-reference parts and alternative options found for INA204AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA204AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA204AIDGSR | Texas Instruments | $1.5235 | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO10 | INA204AID vs INA204AIDGSR |
| INA204AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, BICMOS, PDSO14 | INA204AID vs INA204AIDG4 |
| INA204AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, BICMOS, PDSO14 | INA204AID vs INA204AIDRG4 |