Part Details for INA208AID by Texas Instruments
Results Overview of INA208AID by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA208AID Information
INA208AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA208AID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-INA208AID-ND
|
DigiKey | IC CURRENT MONITOR 3.5% 14SOIC Min Qty: 86 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11386 In Stock |
|
$3.4800 | Buy Now |
|
DISTI #
296-20721-5-ND
|
DigiKey | IC CURRENT MONITOR 3.5% 14SOIC Min Qty: 86 Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
$3.3580 | Buy Now |
|
DISTI #
86278956
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 1501 | Americas - 5100 |
|
$2.7750 / $3.3000 | Buy Now |
|
DISTI #
86278919
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 114 Package Multiple: 1 | Americas - 3800 |
|
$2.7750 / $3.3000 | Buy Now |
|
DISTI #
86278985
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0601 | Americas - 1779 |
|
$2.7750 / $3.3000 | Buy Now |
|
DISTI #
86279612
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 1001 | Americas - 547 |
|
$2.7750 / $3.3000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2500uV Offset-Max, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11386 |
|
$2.2200 / $2.7800 | Buy Now |
|
DISTI #
86278956
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 1501 | Americas - 5100 |
|
$2.7750 / $3.3000 | Buy Now |
|
DISTI #
86278919
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 114 Package Multiple: 1 | Americas - 3800 |
|
$2.7750 / $3.3000 | Buy Now |
|
DISTI #
86278985
|
Verical | Comparator Dual 18V Automotive 14-Pin SOIC Tube RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0601 | Americas - 1779 |
|
$2.7750 / $3.3000 | Buy Now |
US Tariff Estimator: INA208AID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA208AID
INA208AID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA208AID Part Data Attributes
|
|
INA208AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA208AID
Texas Instruments
Operational Amplifier, 2 Func, 2500uV Offset-Max, BICMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Transconductance | |
| Average Bias Current-Max (IIB) | 16 µA | |
| Bias Current-Max (IIB) @25C | 0.01 µA | |
| Common Mode Voltage-Max | 80 V | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Nom | 100 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for INA208AID
This table gives cross-reference parts and alternative options found for INA208AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA208AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA208AIDGST | Texas Instruments | $1.4246 | Operational Amplifier, 2 Func, 2500uV Offset-Max, BICMOS, PDSO10 | INA208AID vs INA208AIDGST |
| INA208AIDR | Texas Instruments | $1.7555 | Operational Amplifier, 2 Func, 2500uV Offset-Max, BICMOS, PDSO14 | INA208AID vs INA208AIDR |
| INA208AIPWR | Texas Instruments | $1.7807 | Operational Amplifier, 2 Func, 2500uV Offset-Max, BICMOS, PDSO14 | INA208AID vs INA208AIPWR |
| INA208AIDGSR | Texas Instruments | $3.0073 | Operational Amplifier, 2 Func, 2500uV Offset-Max, BICMOS, PDSO10 | INA208AID vs INA208AIDGSR |
| INA208AIPW | Texas Instruments | $3.7783 | Operational Amplifier, 2 Func, 2500uV Offset-Max, BICMOS, PDSO14 | INA208AID vs INA208AIPW |
| INA208AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO14 | INA208AID vs INA208AIDRG4 |
| INA208AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, BICMOS, PDSO14 | INA208AID vs INA208AIDG4 |
| INA208AIDGSTG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, BICMOS, PDSO10 | INA208AID vs INA208AIDGSTG4 |
| INA208AIDGSRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO10 | INA208AID vs INA208AIDGSRG4 |
| INA208AIPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO14 | INA208AID vs INA208AIPWG4 |
INA208AID Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins of the INA208AID is ±25V, but it's recommended to keep it within the common-mode voltage range of ±20V to ensure accurate measurements.
-
The gain of the INA208AID is determined by the ratio of the output voltage to the input voltage. The gain can be calculated using the formula: Gain = (Output Voltage / Input Voltage) x (Rgain / Rfb), where Rgain is the gain resistor and Rfb is the feedback resistor.
-
The REF pin on the INA208AID is used to set the reference voltage for the output stage. It can be connected to a voltage reference or a resistive divider to set the output voltage range. The REF pin should be connected to a stable voltage source to ensure accurate measurements.
-
Yes, the INA208AID can be used to measure AC currents, but it's recommended to use a high-pass filter or a band-pass filter to remove any DC offset and noise. The INA208AID has a bandwidth of 35 kHz, which makes it suitable for measuring AC currents up to 50 kHz.
-
To minimize noise and interference, it's recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a ground plane, and placing the INA208AID close to the sense resistors. Additionally, use shielding and filtering to reduce electromagnetic interference (EMI).