| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA209AIPWR | Texas Instruments | $2.3118 | Operational Amplifier, 1 Func, 100uV Offset-Max, CMOS, PDSO16 | INA209AIPW vs INA209AIPWR |
| INA209AIPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, CMOS, PDSO16 | INA209AIPW vs INA209AIPWRG4 |
| INA209AIPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, PDSO16 | INA209AIPW vs INA209AIPWG4 |
Part Details for INA209AIPW by Texas Instruments
Results Overview of INA209AIPW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA209AIPW Information
INA209AIPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA209AIPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-26070-5-ND
|
DigiKey | IC CURRENT MONITOR 1% 16TSSOP Min Qty: 1 Container: Tube |
2 Tube |
|
$6.9500 | Buy Now |
|
|
Bristol Electronics | Monitor 3V to 5.5V 16-Pin TSSOP Tube | 5 |
|
RFQ | |
|
|
Quest Components | 34 |
|
$4.8474 / $7.2711 | Buy Now | |
|
DISTI #
INA209AIPW
|
TME | IC: instrumentation amplifier, Ch: 1, 3÷5.5VDC, TSSOP16, tube Min Qty: 1 | 0 |
|
$4.1300 / $7.0100 | RFQ |
|
|
Chip Stock | 26V, 12-bit, i2c output current/voltage/power monitor w/ analog comparator 16-TSSOP -40 to 125 | 4209 |
|
RFQ | |
|
|
Vyrian | Comparator, 1 Func, 100uV Offset-Max, PDSO16 | 3648 |
|
RFQ |
US Tariff Estimator: INA209AIPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA209AIPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA209AIPW Part Data Attributes
|
|
INA209AIPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA209AIPW
Texas Instruments
Operational Amplifier, 1 Func, 100uV Offset-Max, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common Mode Voltage-Max | 26 V | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for INA209AIPW
This table gives cross-reference parts and alternative options found for INA209AIPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA209AIPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA209AIPW Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within ±20V for optimal performance.
-
The gain of the amplifier can be calculated using the formula: Gain = (R2/R1) x (1 + (R4/R3)), where R1, R2, R3, and R4 are the external resistors connected to the amplifier.
-
The REF pin is used to set the reference voltage for the amplifier. It can be connected to a voltage source or left open-circuit, depending on the application requirements.
-
Yes, the INA209AIPW can be used as a single-ended amplifier by connecting the IN- pin to ground and using the IN+ pin as the input.
-
The maximum current that the output can drive is ±20mA, but it's recommended to keep it within ±10mA for optimal performance.