Part Details for INA210AIRSWRG4 by Texas Instruments
Results Overview of INA210AIRSWRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA210AIRSWRG4 Information
INA210AIRSWRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA210AIRSWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-INA210AIRSWRG4
|
Mouser Electronics | Current Sense Amplifiers 26V bi-directional h igh-precision curr RoHS: Compliant | 0 |
|
$0.5570 / $0.5710 | Order Now |
|
DISTI #
595-INA210AIRSWRG4
|
Mouser Electronics | Current Sense Amplifiers 26V bi-directional h igh-precision curr RoHS: Compliant | 0 |
|
$0.5570 / $0.5710 | Order Now |
US Tariff Estimator: INA210AIRSWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA210AIRSWRG4
INA210AIRSWRG4 Part Data Attributes
|
|
INA210AIRSWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA210AIRSWRG4
Texas Instruments
Operational Amplifier, 1 Func, 35uV Offset-Max, CMOS, PQCC10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 35 µA | |
| Bias Current-Max (IIB) @25C | 35 µA | |
| Common-mode Reject Ratio-Min | 105 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 35 µV | |
| JESD-30 Code | R-PQCC-N10 | |
| JESD-609 Code | e4 | |
| Length | 1.8 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.55 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 0.115 Ma | |
| Supply Voltage Limit-Max | 26 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 14 | |
| Voltage Gain-Nom | 200 | |
| Wideband | No | |
| Width | 1.4 Mm |