Part Details for INA2126P by Texas Instruments
Results Overview of INA2126P by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA2126P Information
INA2126P by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA2126P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
INA2126P-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 16DIP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
85989711
|
Verical | INST Amp Dual ±18V/36V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 9701 | Americas - 954 |
|
$2.6625 / $3.1625 | Buy Now |
|
DISTI #
85989963
|
Verical | INST Amp Dual ±18V/36V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 9801 | Americas - 588 |
|
$2.6625 / $3.1625 | Buy Now |
|
|
Rochester Electronics | Instrumentation Amplifier, 2 Func, 250uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1542 |
|
$2.1300 / $2.6600 | Buy Now |
US Tariff Estimator: INA2126P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA2126P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA2126P Part Data Attributes
|
|
INA2126P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2126P
Texas Instruments
Instrumentation Amplifier, 2 Func, 250uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.025 µA | |
| Bandwidth (3dB)-Nom | 0.2 Mhz | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.012% | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 10000 | |
| Voltage Gain-Min | 5 | |
| Voltage Gain-Nom | 100 | |
| Width | 7.62 Mm |
INA2126P Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±25V, but it's recommended to keep it within the supply voltage range to ensure accurate measurements.
-
The gain error can be calculated using the formula: Gain Error (%) = (Vout / (Gain x Vin)) x 100, where Vout is the output voltage, Gain is the gain setting, and Vin is the input voltage.
-
The input bias current can cause a small voltage drop across the input impedance, which can affect the measurement accuracy. To minimize this effect, use a high-impedance input source or add a buffer amplifier.
-
The INA2126P has a bandwidth of 2.5 MHz, making it suitable for low-to-medium frequency applications. For high-frequency applications, consider using a different amplifier with a higher bandwidth.
-
To ensure EMC, use proper PCB layout techniques, such as separating analog and digital grounds, using shielding, and minimizing loop areas. Additionally, follow the recommended layout guidelines in the datasheet.