| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA215CIDCKT | Texas Instruments | $0.6881 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDSO6 | INA215CIDCKR vs INA215CIDCKT |
| INA215CQDCKRQ1 | Texas Instruments | $0.7345 | Operational Amplifier, 1 Func, 60uV Offset-Max, CMOS, PDSO6 | INA215CIDCKR vs INA215CQDCKRQ1 |
Part Details for INA215CIDCKR by Texas Instruments
Results Overview of INA215CIDCKR by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA215CIDCKR Information
INA215CIDCKR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA215CIDCKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86310783
|
Verical | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2247 | Americas - 2673 |
|
$0.1902 / $0.2032 | Buy Now |
|
DISTI #
93862197
|
Verical | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2247 | Americas - 1914 |
|
$0.4736 / $0.9880 | Buy Now |
|
DISTI #
595-INA215CIDCKR
|
Mouser Electronics | Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA215CIDCKT RoHS: Compliant | 1651 |
|
$0.5300 / $1.1400 | Buy Now |
|
DISTI #
V72:2272_17059385
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 Container: Cut Strips | Americas - 2673 |
|
$0.1902 / $0.2096 | Buy Now |
|
DISTI #
P02:6590_15783647
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 Container: Cut Strips | Asia - 1914 |
|
$0.4736 / $0.9880 | Buy Now |
|
|
Bristol Electronics | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R Min Qty: 1 | 430 |
|
$0.3000 / $0.9375 | Buy Now |
|
|
Quest Components | 344 |
|
$0.3750 / $1.2500 | Buy Now | |
|
DISTI #
V72:2272_17059385
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 Container: Cut Strips | Americas - 2673 |
|
$0.1902 / $0.2096 | Buy Now |
|
DISTI #
P02:6590_15783647
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 Container: Cut Strips | Asia - 1914 |
|
$0.4736 / $0.9880 | Buy Now |
|
DISTI #
86310783
|
Verical | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R COO: China RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2247 | Americas - 2673 |
|
$0.1902 / $0.2032 | Buy Now |
US Tariff Estimator: INA215CIDCKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA215CIDCKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA215CIDCKR Part Data Attributes
|
|
INA215CIDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA215CIDCKR
Texas Instruments
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-Sc70-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2016-11-03 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 35 µA | |
| Bias Current-Max (IIB) @25C | 35 µA | |
| Common Mode Voltage-Max | 26 V | |
| Common-mode Reject Ratio-Min | 105 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 60 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 0.115 Ma | |
| Supply Voltage Limit-Max | 26 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 40 | |
| Voltage Gain-Nom | 75 | |
| Wideband | No | |
| Width | 1.25 Mm |
Alternate Parts for INA215CIDCKR
This table gives cross-reference parts and alternative options found for INA215CIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA215CIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA215CIDCKR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within ±20V to ensure accurate measurements.
-
The gain of the INA215 is fixed at 5V/V, which means that the output voltage is 5 times the input voltage. You can use this gain to calculate the output voltage based on the input voltage.
-
The bandwidth of the INA215 is 35 kHz, which means it can accurately measure signals up to 35 kHz. However, the bandwidth can be affected by the gain and the input capacitance.
-
The INA215 has a high common-mode rejection ratio (CMRR), which means it can reject common-mode voltages up to ±20V. However, it's recommended to keep the common-mode voltage within ±10V to ensure accurate measurements.
-
The power consumption of the INA215 is typically around 1.5mA, but it can vary depending on the supply voltage and the output load. You can use the datasheet to estimate the power consumption based on your specific application.