Amplifier Circuits
INA216A4YFFR
Texas Instruments
Description: 1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125

Overview of INA216A4YFFR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for INA216A4YFFR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48555-1-ND
DigiKey IC CURRENT MONITOR 0.01% 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2885
In Stock
  • 1 $0.8800
  • 10 $0.6060
  • 25 $0.5380
  • 100 $0.4630
  • 250 $0.4272
  • 500 $0.4056
  • 1,000 $0.3878
  • 3,000 $0.3659
  • 6,000 $0.3551
  • 9,000 $0.3497
  • 15,000 $0.3437
  • 21,000 $0.3402
$0.3402 / $0.8800 Buy Now
DISTI # 595-INA216A4YFFR
Mouser Electronics Current & Power Monitors & Regulators Tiny,Low Power Current Sense Amp RoHS: Compliant 1500
  • 1 $0.8300
  • 10 $0.7080
  • 100 $0.5430
  • 500 $0.4800
  • 1,000 $0.3870
  • 3,000 $0.3640
  • 6,000 $0.3460
  • 9,000 $0.3230
  • 24,000 $0.3150
$0.3150 / $0.8300 Buy Now
Rochester Electronics INA216 5V, Low-Power, High-side, Zero-Drift, Voltage Output Current Sense Amp in WCSP package RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.3646
  • 25 $0.3573
  • 100 $0.3427
  • 500 $0.3281
  • 1,000 $0.3099
$0.3099 / $0.3646 Buy Now
DISTI # INA216A4YFFR
TME IC: instrumentation amplifier, 2.5kHz, Ch: 1, DSBGA4, 200V/V, 75uV Min Qty: 1 0
  • 1 $0.7570
  • 10 $0.6890
  • 25 $0.6600
  • 100 $0.6090
  • 250 $0.5450
  • 500 $0.5190
  • 1,000 $0.4870
  • 3,000 $0.4510
$0.4510 / $0.7570 RFQ
LCSC DSBGA-4(1x1) Current Sense Amplifiers ROHS 224
  • 1 $0.5140
  • 10 $0.4596
  • 30 $0.4078
  • 100 $0.3689
  • 500 $0.3534
  • 1,000 $0.3456
$0.3456 / $0.5140 Buy Now

CAD Models for INA216A4YFFR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA216A4YFFR by Texas Instruments

INA216A4YFFR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
DSBGA-4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Common Mode Voltage-Max
5.5 V
Common-mode Reject Ratio-Min
90 dB
Input Offset Voltage-Max
75 µV
JESD-30 Code
R-XBGA-B4
JESD-609 Code
e1
Length
1.1 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.625 mm
Slew Rate-Nom
0.3 V/us
Supply Current-Max
0.03 mA
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Nom
200
Width
1.1 mm
Want to compare parts?
  1. INA216A4YFFR
    Texas Instruments
    1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
    VS

Alternate Parts for INA216A4YFFR

This table gives cross-reference parts and alternative options found for INA216A4YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA216A4YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA216A4YFFT 1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125 Texas Instruments INA216A4YFFR vs INA216A4YFFT
Part Number Description Manufacturer Compare
INA191A4IYFDR 40V, ultra-precise current sense amplifier with ENABLE and picoamp IB in WCSP 6-DSBGA -40 to 125 Texas Instruments INA216A4YFFR vs INA191A4IYFDR
INA216A4YFFT 1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125 Texas Instruments INA216A4YFFR vs INA216A4YFFT
INA216A4RSWR 1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125 Texas Instruments INA216A4YFFR vs INA216A4RSWR
MAX9938WEBS+G45 nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C Analog Devices Inc INA216A4YFFR vs MAX9938WEBS+G45
INA216A4RSWT 1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125 Texas Instruments INA216A4YFFR vs INA216A4RSWT

Related Parts for INA216A4YFFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA216A4YFFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA216A4YFFR by Texas Instruments

Select Manufacturer
Which Manufacturer of INA216A4YFFR would you like to use for your alert(s)?
  • Please alert me when INA216A4YFFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA216A4YFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA216A4YFFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA216A4YFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA216A4YFFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA216A4YFFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: