| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA2180A3IDGKT | Texas Instruments | $0.2598 | Operational Amplifier, 2 Func, 150uV Offset-Max, BIMOS, PDSO8 | INA2180A3IDSGT vs INA2180A3IDGKT |
| INA2180A3IDGKR | Texas Instruments | $0.2631 | Operational Amplifier, 2 Func, 150uV Offset-Max, BIMOS, PDSO8 | INA2180A3IDSGT vs INA2180A3IDGKR |
| INA2180A3QDGKRQ1 | Texas Instruments | $0.3439 | Operational Amplifier, 2 Func, 150uV Offset-Max, CMOS, PDSO8 | INA2180A3IDSGT vs INA2180A3QDGKRQ1 |
Part Details for INA2180A3IDSGT by Texas Instruments
Results Overview of INA2180A3IDSGT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA2180A3IDSGT Information
INA2180A3IDSGT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: INA2180A3IDSGT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA2180A3IDSGT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA2180A3IDSGT Part Data Attributes
|
|
INA2180A3IDSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2180A3IDSGT
Texas Instruments
Operational Amplifier, 2 Func, 150uV Offset-Max, BIMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2020-04-18 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common Mode Voltage-Max | 26 V | |
| Common-mode Reject Ratio-Min | 84 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 150 | |
| Voltage Gain-Min | 100 | |
| Voltage Gain-Nom | 100 | |
| Wideband | No | |
| Width | 2 Mm |
Alternate Parts for INA2180A3IDSGT
This table gives cross-reference parts and alternative options found for INA2180A3IDSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2180A3IDSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.