-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26-V 12-bit I<sup>2</sup>C output digital power monitor 8-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3967
|
Newark | Ic, Current Shunt Monitor, 8Sot23, Reel, No. Of Amplifiers:1 Amplifier, Input Bias Current:-, Amplifier Case Style:Sot-23, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:-, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA219BIDCNT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 250 |
|
$2.6100 / $2.8400 | Buy Now |
DISTI #
28AH2646
|
Newark | Ic, Current Shunt Monitor, 8Sot23, No. Of Amplifiers:1 Amplifier, Input Bias Current:-, Amplifier Case Style:Sot-23, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:-, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS INA219BIDCNT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 248 |
|
$1.6300 / $3.1000 | Buy Now |
DISTI #
296-27898-1-ND
|
DigiKey | IC CURRENT MONITOR 0.5% SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7333 In Stock |
|
$1.4441 / $2.9900 | Buy Now |
DISTI #
595-INA219BIDCNT
|
Mouser Electronics | Current & Power Monitors & Regulators 0-Drift,Bi-dir Current/Pwr Mon RoHS: Compliant | 13047 |
|
$1.4400 / $2.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 245 |
|
$1.0677 / $2.4640 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 2000 |
|
$1.6200 / $3.2400 | Buy Now |
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 196 |
|
$1.5400 / $3.3000 | Buy Now |
DISTI #
INA219BIDCNT
|
TME | IC: amplifier, Uoper: 3÷5.5V, SOT23-8, Interface: I2C,SMBus, 10mA Min Qty: 1 | 329 |
|
$2.1300 / $3.1900 | Buy Now |
|
Ameya Holding Limited | Instrumentation amplifier, Uoper: 3÷5.5V, SOT23-8, 10mA | 56452 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA219BIDCNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA219BIDCNT
Texas Instruments
26-V 12-bit I<sup>2</sup>C output digital power monitor 8-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP8,.11,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |