Part Details for INA232BIDDFR by Texas Instruments
Results Overview of INA232BIDDFR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA232BIDDFR Information
INA232BIDDFR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA232BIDDFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA232BIDDFRTR-ND
|
DigiKey | 48-V 16-BIT HIGH-PRECISION Min Qty: 3000 Container: Tape & Reel |
3789 Tape & Reel |
|
$1.0061 / $1.0378 | Buy Now |
|
DISTI #
296-INA232BIDDFRDKR-ND
|
DigiKey | 48-V 16-BIT HIGH-PRECISION Min Qty: 1 Container: Digi-Reel |
3789 Digi-Reel® |
|
$1.1181 / $2.0500 | Buy Now |
|
DISTI #
296-INA232BIDDFRCT-ND
|
DigiKey | 48-V 16-BIT HIGH-PRECISION Min Qty: 1 Container: Cut Tape |
789 Cut Tape |
|
$1.1181 / $2.0500 | Buy Now |
|
DISTI #
595-INA232BIDDFR
|
Mouser Electronics | Current & Power Monitors & Regulators 48-V 16-bit high-pr ecision I C output d RoHS: Compliant | 4844 |
|
$0.9950 / $2.0500 | Buy Now |
US Tariff Estimator: INA232BIDDFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA232BIDDFR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA232BIDDFR Part Data Attributes
|
|
INA232BIDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA232BIDDFR
Texas Instruments
Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 150 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 50 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10 | |
| Voltage Gain-Nom | 1 | |
| Wideband | No | |
| Width | 1.6 Mm |
INA232BIDDFR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within the supply voltage range to ensure accurate measurements.
-
The INA232BIDDFR has an internal calibration circuit, but it's recommended to perform an external calibration using a known current source to ensure high accuracy. Refer to the application notes for calibration procedures.
-
The INA232BIDDFR has a temperature coefficient of ±0.05% per °C, which means that the accuracy may vary with temperature. It's recommended to use temperature compensation or calibration to ensure accurate measurements over a wide temperature range.
-
The INA232BIDDFR has a bandwidth of 350 kHz, making it suitable for low-to-medium frequency current measurements. For high-frequency measurements, consider using a different device or adding an external filter to reduce noise and aliasing.
-
To ensure EMC, follow proper PCB layout and design guidelines, use shielding and grounding, and consider adding external filters or common-mode chokes to reduce electromagnetic interference (EMI).