| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R3116K211A-TR | Nisshinbo Micro Devices | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.1V, CMOS, PDSO4 | INA233AIDGST vs R3116K211A-TR |
| R3116K211A-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.1V, CMOS, DSO4 | INA233AIDGST vs R3116K211A-TR-F |
Part Details for INA233AIDGST by Texas Instruments
Results Overview of INA233AIDGST by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA233AIDGST Information
INA233AIDGST by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for INA233AIDGST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH2652
|
Newark | Current And Power Monitor, Vssop-10, |Texas Instruments INA233AIDGST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$3.8000 / $5.1300 | Buy Now |
|
DISTI #
28AH2652RL
|
Newark | Current And Power Monitor, Vssop-10, |Texas Instruments INA233AIDGST RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 8 |
|
$3.8000 / $4.0900 | Buy Now |
|
DISTI #
296-47776-2-ND
|
DigiKey | IC CURRENT MONITOR 0.1% 10VSSOP Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
DISTI #
296-47776-1-ND
|
DigiKey | IC CURRENT MONITOR 0.1% 10VSSOP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$5.1300 | Buy Now |
|
DISTI #
296-47776-6-ND
|
DigiKey | IC CURRENT MONITOR 0.1% 10VSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$5.1300 | Buy Now |
|
DISTI #
93327336
|
Verical | SP Amp Current Sense Amp Single 5.5V 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 173 |
|
$2.6965 / $4.5083 | Buy Now |
|
|
Bristol Electronics | SP Amp Current Sense Amp Single 5.5V 10-Pin VSSOP T/R Min Qty: 1 | 14 |
|
$2.5935 / $3.9900 | Buy Now |
|
|
Quest Components | HIGH SIDE POWER/CURRENT MONITOR, ADJUSTABLE, 1 CHANNEL, PDSO10 | 150 |
|
$2.2386 / $5.1660 | Buy Now |
|
|
Quest Components | HIGH SIDE POWER/CURRENT MONITOR, ADJUSTABLE, 1 CHANNEL, PDSO10 | 11 |
|
$2.6250 / $5.2500 | Buy Now |
|
DISTI #
INA233AIDGST
|
TME | IC: instrumentation amplifier, 2.7÷5.5VDC, VSSOP10, reel,tape Min Qty: 1 | 0 |
|
$3.1400 / $4.5500 | RFQ |
US Tariff Estimator: INA233AIDGST by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
INA233AIDGST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA233AIDGST Part Data Attributes
|
|
INA233AIDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA233AIDGST
Texas Instruments
HIGH SIDE POWER/CURRENT MONITOR, Adjustable, 1 Channel, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | High Side Power/Current Monitor | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for INA233AIDGST
This table gives cross-reference parts and alternative options found for INA233AIDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA233AIDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
INA233AIDGST Frequently Asked Questions (FAQ)
-
The maximum power dissipation of INA233AIDGST is 670mW at 25°C. However, it's recommended to keep the power dissipation below 500mW to ensure reliable operation.
-
To minimize noise and EMI, it's recommended to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces as short as possible. Additionally, use a common-mode filter capacitor between the input pins and the ground to reduce common-mode noise.
-
The recommended input impedance for INA233AIDGST is between 1kΩ and 10kΩ. This ensures that the input signal is properly terminated and minimizes noise and distortion.
-
Yes, INA233AIDGST is rated for operation up to 125°C. However, it's recommended to derate the power dissipation and ensure proper thermal management to prevent overheating.
-
The gain of INA233AIDGST can be calibrated using an external resistor network. The gain is set by the ratio of the resistors, and the recommended values are provided in the datasheet. It's recommended to use 1% tolerance resistors to ensure accurate gain calibration.