Part Details for INA236BIYBJR by Texas Instruments
Results Overview of INA236BIYBJR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA236BIYBJR Information
INA236BIYBJR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA236BIYBJR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-INA236BIYBJRCT-ND
|
DigiKey | 48-V, 16-BIT ULTRAPRECISE IC OUT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2162 In Stock |
|
$1.0702 / $2.1600 | Buy Now |
|
DISTI #
595-INA236BIYBJR
|
Mouser Electronics | Current & Power Monitors & Regulators 48-V 16-bit ultrapr ecise I C output dig RoHS: Compliant | 2904 |
|
$1.0800 / $2.1600 | Buy Now |
|
|
LCSC | 100us Active Low DSBGA-8(1.5x0.7) Current Regulation/Management RoHS | 3 |
|
$2.3786 / $3.4192 | Buy Now |
US Tariff Estimator: INA236BIYBJR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for INA236BIYBJR
INA236BIYBJR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INA236BIYBJR Part Data Attributes
|
|
INA236BIYBJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA236BIYBJR
Texas Instruments
Operational Amplifier, 1 Func, 5uV Offset-Max, BIPolar
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 0.01 µA | |
| Common-mode Reject Ratio-Min | 136 Db | |
| Common-mode Reject Ratio-Nom | 150 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5 µV | |
| JESD-30 Code | R-XBGA-B8 | |
| JESD-609 Code | e1 | |
| Length | 1.508 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA8,2X4,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.35 Mm | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 10 | |
| Voltage Gain-Nom | 1 | |
| Wideband | No | |
| Width | 0.745 Mm |
INA236BIYBJR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within the supply voltage range to ensure accurate measurements.
-
The gain of the amplifier can be calculated using the formula: Gain = 28.2 / (Rgain x Rfb), where Rgain is the gain resistor and Rfb is the feedback resistor.
-
The CAP pin is used to connect a capacitor to filter out high-frequency noise and improve the stability of the amplifier. A 10nF to 100nF capacitor is recommended.
-
Yes, the INA236BIYBJR can be used with a single-supply voltage, but the input common-mode voltage range will be limited to VCC - 1.5V to VCC + 0.5V. Additionally, the output voltage swing will be reduced.
-
To minimize noise and interference, it's recommended to keep the input traces short and away from noise sources, use a ground plane, and place the gain resistor and feedback resistor close to the IC. Additionally, use a low-ESR capacitor for the power supply decoupling.