Datasheets
packagee
INA240A4PW by:
Texas Instruments

Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO8

Part Details for INA240A4PW by Texas Instruments

Results Overview of INA240A4PW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Medical Imaging

INA240A4PW Information

INA240A4PW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for INA240A4PW

Part # Distributor Description Stock Price Buy
DISTI # 296-47189-ND
DigiKey IC CURR SENSE 1 CIRCUIT 8TSSOP Min Qty: 1 Container: Tube 492
Tube
  • 1 $4.9300
  • 10 $3.7520
  • 25 $3.4568
  • 150 $3.0593
  • 300 $2.9517
$2.9517 / $4.9300 Buy Now
Bristol Electronics SP Amp Current Sense Amp Single 5.5V 8-Pin TSSOP Tube 5
RFQ
Quest Components   4
  • 1 $8.7300
  • 2 $7.2750
  • 4 $6.4020
$6.4020 / $8.7300 Buy Now
DISTI # INA240A4PW
TME IC: instrumentation amplifier, 400kHz, Ch: 1, 2.7÷5.5VDC, TSSOP8 Min Qty: 1 0
  • 1 $4.5100
  • 10 $3.4300
  • 25 $3.1600
  • 150 $2.8500
  • 2,550 $2.6400
$2.6400 / $4.5100 RFQ

US Tariff Estimator: INA240A4PW by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

INA240A4PW
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

INA240A4PW CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

INA240A4PW Part Data Attributes

INA240A4PW Texas Instruments
Buy Now Datasheet
Compare Parts:
INA240A4PW Texas Instruments Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 2016-11-02
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Common-mode Reject Ratio-Min 120 Db
Common-mode Reject Ratio-Nom 132 Db
Frequency Compensation Yes
Input Offset Voltage-Max 25 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.4 Mm
Low-Bias No
Low-Offset No
Micropower No
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Seated Height-Max 1.2 Mm
Slew Rate-Nom 2 V/Us
Supply Current-Max 2.6 Ma
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bicmos
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 400
Voltage Gain-Nom 200
Wideband No
Width 3 Mm

Alternate Parts for INA240A4PW

This table gives cross-reference parts and alternative options found for INA240A4PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA240A4PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
INA240A4QPWRQ1 Texas Instruments $1.8026 Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO8 INA240A4PW vs INA240A4QPWRQ1
Part Number Manufacturer Composite Price Description Compare
INA240A4PWR Texas Instruments $1.9526 Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO8 INA240A4PW vs INA240A4PWR
LT1620IGN Analog Devices Inc Check for Price Analog Circuit, 1 Func, BIPolar, PDSO16 INA240A4PW vs LT1620IGN
LT1620CGN Linear Technology Check for Price Analog Circuit, 1 Func, BIPolar, PDSO16 INA240A4PW vs LT1620CGN
LT1620IGN#TRPBF Linear Technology Check for Price Analog Circuit, 1 Func, BIPolar, PDSO16 INA240A4PW vs LT1620IGN#TRPBF
LT1620CGN#PBF Analog Devices Inc Check for Price Analog Circuit, BIPolar, PDSO16 INA240A4PW vs LT1620CGN#PBF
LT1620CGN#TR Analog Devices Inc Check for Price Analog Circuit, 1 Func, BIPolar, PDSO16 INA240A4PW vs LT1620CGN#TR
LT1620CGN Analog Devices Inc Check for Price Analog Circuit, 1 Func, BIPolar, PDSO16 INA240A4PW vs LT1620CGN
LT1620IGN#TR Linear Technology Check for Price Analog Circuit, 1 Func, PDSO16 INA240A4PW vs LT1620IGN#TR
LT1620IGN#TRPBF Analog Devices Inc Check for Price Analog Circuit, 1 Func, BIPolar, PDSO16 INA240A4PW vs LT1620IGN#TRPBF
LT1620IGN Linear Technology Check for Price Analog Circuit, 1 Func, BIPolar, PDSO16 INA240A4PW vs LT1620IGN
equivalents icon

INA240A4PW Related Parts

INA240A4PW Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA240A4PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA240A4PW by Texas Instruments

Select Manufacturer
Which Manufacturer of INA240A4PW would you like to use for your alert(s)?
  • Please alert me when INA240A4PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA240A4PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA240A4PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA240A4PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA240A4PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA240A4PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: